DALC208SC6 by STMicroelectronics

Overview of DALC208SC6 by STMicroelectronics

The DALC208SC6 is a low capacitance diode array designed primarily for protecting sensitive electronic components from electrostatic discharge (ESD). Manufactured by STMicroelectronics, this component is part of the Transient Suppressors subcategory within Diodes. It features a maximum forward voltage of 1.2 V and is packaged in a SOT-23-6 format, which offers a compact footprint suitable for high-density board layouts.

The part is characterized by its high reliability and its unidirectional configuration, which simplifies circuit design by providing straightforward polarity implementation. With an operating temperature range from -55 °C to 150 °C, the DALC208SC6 can function in a wide variety of environmental conditions. Its plastic package is RoHS compliant, ensuring adherence to current environmental regulations regarding hazardous substances.

Additional specifications include a maximum reverse peak voltage of 9 V, a reverse current of maximum 1 µA, and a moisture sensitivity level of 1, highlighting its robustness for tough environmental conditions. The diode array uses avalanche technology, known for its ability to safely dissipate high transient voltages with minimal impact on the circuit.

Industry Applications for DALC208SC6

The DALC208SC6’s characteristics potentially make it suitable for various applications across multiple industries. Please note that the following potential industry applications are conceptual and should be analyzed and verified by relevant engineering and design teams.

  • Consumer Electronics: Devices such as smartphones, laptops, and tablets could utilize the DALC208SC6 to protect sensitive microcomponents from static electricity that accumulates from regular user handling.
  • Telecommunications: This part might be used in communication equipment like routers, switches, and modems, where maintaining data integrity and protection from transient voltages is critical.
  • Computing and Data Storage: Servers and storage devicescould potentially incorporate this diode to prevent ESD-induced faults, thereby ensuring data reliability and continuous service availability.
  • Industrial Automation: In automated production lines, sensors and controllers equipped with DALC208SC6 might better withstand harsh industrial environments prone to electrical interferences.

These potential applications highlight the need for robust ESD protection in environments and devices where electronic components are at risk of damage from electrical anomalies. It’s crucial, however, for development teams to assess the part’s compatibility with specific use cases in adherence to industry standards and specific requirements.

About STMicroelectronics

STMicroelectronics is a global semiconductor company that serves customers across the spectrum of electronics applications and is particularly noted for its broad range of innovative semiconductor solutions, including those in the diode and Transient Suppressors categories. In addition to the DALC208SC6, STMicroelectronics offers a variety of electronic components that support advanced digital and mixed-signal applications with emphasis on high reliability and performance.

STMicroelectronics is committed to technological innovation and provides components that are widely used in various high-tech sectors. By continuously expanding its product line with high-performing parts like the DALC208SC6, STMicroelectronics meets the growing demands of the evolving global technology landscape.

Where to Find DALC208SC6 by STMicroelectronics

Procuring the DALC208SC6 can be done effectively by utilizing the comprehensive toolset at findchips.com. This platform allows you to compare prices and stock availability from various distributors. Historically, distributors such as Mouser Electronics, DigiKey, and Future Electronics have stocked this part. For accurate and up-to-date information on availability and pricing, it is recommended to visit findchips.com.

For those looking for alternatives or evaluating similar products, navigating the Transient Suppressors section could provide additional options from STMicroelectronics and other manufacturers, facilitating a broader perspective on component selection for specific applications.

Compare pricing for DALC208SC6 and other Transient Suppressors / Diodes at findchips.com