Overview of AFBR-5972Z by Broadcom Limited
The AFBR-5972Z from Broadcom Limited is a Fast Ethernet transceiver using a wavelength range from 635nm to 675nm, although it typically operates at 650nm. This part is designed for panel mounting and supports a data rate of 100Mbps for both transmitting (Tx) and receiving (Rx). The device is compatible with a supply voltage of 3.3V and comes in a RoHS compliant package, adhering to current environmental standards.
This transceiver utilizes LED technology for emission and a PIN photodiode for detection. The package dimensions include a breadth of 15.9mm, a height of 11.9mm, and a length of 21.45mm. Noteworthy is its built-in amplifier feature, enhancing the signal quality and strength. It operates over a wide temperature range from -40°C to 85°C, making it versatile for different operating environments. The part is also equipped to handle polymer optical fiber (POF), suited for fast Ethernet applications.
Industry Applications for AFBR-5972Z
The AFBR-5972Z is a versatile component that could be used in a variety of industries. Each application mentioned below is conceptual and should be validated by engineering and design teams for specific requirements:
- Telecommunications: Telecom systems require components that can provide fast and reliable data transfer, potentially employing parts like the AFBR-5972Z for managing broadband services and data communication in backbone network infrastructure.
- Industrial Automation: In factory settings where control systems and sensors need rapid, reliable communication lines, devices like the AFBR-5972Z could be ideal for establishing links between various nodes over optical fibers.
- Consumer Electronics: Devices needing high-speed data transfer within consumer electronics, such as gaming consoles and home entertainment systems, could potentially utilize such optical transceivers to enhance performance and reliability.
- Computing and Data Storage: Data centers that require networks with fast ethernet speeds might use these transceivers for managing internal communications and maintaining high throughput and data integrity across storage solutions.
It is important to note that these potential industry applications only serve as examples and require further analysis and testing by professionals to ensure compatibility and adherence to industry standards.
About Broadcom Limited
Broadcom Limited is a leader in semiconductor and infrastructure software solutions, particularly noted for its innovations in Fiber Optic Transceivers and fiber optics technologies. The company provides a wide range of components that enhance the connectivity and performance of various electronic and digital devices. The AFBR-5972Z is just one example of Broadcom’s commitment to high-quality and high-performance parts, designed to meet the rigorous demands of modern technology requirements. Within the fiber optics category, Broadcom has developed a reputation for reliable and efficient products, which are widely recognized in the industry for their innovation and durability.
Where to Find AFBR-5972Z by Broadcom Limited
For those interested in purchasing the AFBR-5972Z, it is recommended to visit findchips.com to check current availability and pricing from various distributors. Historically, this part has been available from distributors such as Neutron USA, EBV Elektronik, Mouser Electronics, Avnet Americas, DigiKey, and Newark. By accessing Fiber Optic Transceivers through findchips.com, users can research alternative parts offered by Broadcom Limited or other manufacturers, ensuring best selection and availability.