Overview of SSHL-002T-P0.2 by JST Manufacturing
The SSHL-002T-P0.2 is a high-quality connector accessory specifically designed for creating reliable and efficient connections within electronic systems. Manufactured by JST Manufacturing, this part is a contact made from phosphor bronze, known for its excellent conductivity and durability. ROHS compliant, this component adheres to strict environmental standards, ensuring its suitability for a wide range of applications. Featuring a contact resistance of just 30 mΩ and a crimp terminal type, it allows for secure electrical connections. The contact is bellows type, designed to offer reliable connectivity even in demanding conditions. With an operating temperature range from -25°C to +85°C, it is versatile across different environments. The part is rated for 1 A of current and 50 V, both AC and DC, making it suitable for low-power applications. Wire compatibility ranges from 26 AWG to 30 AWG, accommodating various wire sizes for different requirements.
Industry Applications for SSHL-002T-P0.2
The SSHL-002T-P0.2’s robust design and specifications make it potentially suitable for a broad array of applications across multiple industries:
- In Energy and Power Systems, its reliability and ROHS compliance may be critical for ensuring the safe and efficient operation of power distribution systems.
- The Transportation and Logistics sector could utilize these contacts in electronic systems of vehicles and logistics infrastructure, where durable and dependable connections are vital.
- Within the Renewable Energy industry, the part could be used in connections within solar panels or wind turbines, facilitating the efficient transfer of low-voltage power.
- The Automotive industry may benefit from the SSHL-002T-P0.2’s durability and performance in vehicle electronics, including in sensors and control units where reliable connections are paramount.
- Consumer Electronics may also see an application for this part in handheld devices, wearables, and other portable electronics where space is premium and connection reliability can’t be compromised.
About JST Manufacturing
JST Manufacturing is a recognized leader in the production of connector systems and components, including a wide array of assembly items like the SSHL-002T-P0.2. With a focus on innovation and quality, JST provides cutting-edge connectivity solutions across various sectors, including automotive, consumer electronics, and industrial applications. Their products, known for reliability and precision, are a staple in the electronic components industry. JST Manufacturing’s commitment to environmental standards, as evidenced by the ROHS compliance of products like the SSHL-002T-P0.2, reflects their dedication to responsible manufacturing practices and high-quality output.
Where to Find SSHL-002T-P0.2 by JST Manufacturing
For engineering and procurement professionals looking to incorporate the SSHL-002T-P0.2 into their projects, findchips.com is an invaluable resource. The site doesn’t just offer the ability to compare current stock levels and pricing from various distributors but also provides detailed part data attributes and potential applications. To find alternate parts to the SSHL-002T-P0.2 that might be offered by JST Manufacturing or other manufacturers, the Assembly Items page can be a great starting point. Historically, distributors such as DigiKey, Future Electronics, and Heilind Electronics have stocked this part, though availability is subject to change. Always refer to findchips for the most current information on distributors and pricing.