Overview of SM03B-SRSS-TB(LF)(SN) by JST Manufacturing
The SM03B-SRSS-TB(LF)(SN) is a male board connector that embodies a robust design tailored for wire-to-board connectivity. This right-angle surface mount terminal features 3 contacts arranged in a single row, with each contact pitch precisely spaced at 1mm. What distinguishes this connector is its compliance with the ROHS standards, ensuring environmentally responsible usage by lacking harmful substances like lead.
Manufactured by JST (Japan Solderless Terminals), the connector falls under the SR Series and showcases a shrouded header for enhanced connection security. The tin-over-copper contact finish enhances electrical connectivity, while the natural color polyamide insulator adds mechanical strength and chemical resistance. It is equipped with locking mounting options and has a polarized housing to prevent misalignment during assembly. Its technical specifics include a dielectric withstanding voltage of 500VAC and an insulation resistance of 100 million ohms, crucial for reliable and safe operation across a broad range of applications.
Industry Applications for SM03B-SRSS-TB(LF)(SN)
Potential industry applications for the SM03B-SRSS-TB(LF)(SN) are vast due to its primary functions and features, supporting numerous technologically advanced fields. Below are some industries that might benefit from using this component:
- Consumer Electronics: Devices like smartphones, tablets, and wearable technology could potentially utilize these connectors because of their small size and reliability in connecting small pitch wires to the board efficiently.
- Computing and Data Storage: The connector might be used in desktops, laptops, servers, and storage systems where space-saving solutions that provide reliable connectivity for power and signal distribution are necessary. The low contact resistance characteristic helps maintain signal integrity across systems.
- Industrial Automation: Industrial control systems and automation equipment require durable and robust connectors that can withstand harsh environments. The SM03B-SRSS-TB(LF)(SN) with its high insulation resistance and operating temperature range from -25°C to 85°C could possibly be used for these applications, ensuring stable performance even under variable temperatures.
- Transportation and Logistics: In vehicle electronics and logistical devices such as scanners and tracking devices, connectors that ensure a reliable connection with minimal space usage might be crucial. The shrouded design of this connector could potentially offer added protection against environmental factors.
Please note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. The varied uses within these industries are based on the connector’s specifications and do not guarantee application suitability without further evaluation.
About JST Manufacturing
JST Manufacturing, known for its innovation in the connector market space, has a long-standing reputation in the development of reliable Headers and Edge Type Connectors. Their product portfolio includes a wide range of connectors designed for various applications across many industries, emphasizing quality and efficiency. The SM03B-SRSS-TB(LF)(SN), as part of their SR series, highlights their commitment to providing advanced connectivity solutions that meet strict industry standards and consumer needs. JST’s connectors are typically characterized by their durability, precise engineering, and compliance with international standards such as ROHS and UL.
Where to Find SM03B-SRSS-TB(LF)(SN) by JST Manufacturing
To procure the SM03B-SRSS-TB(LF)(SN), it’s recommended to visit findchips.com. By using this site, you can access real-time stock levels and pricing across multiple distributors. Historically, this part has been available from distributors such as New Advantage Corporation, LCSC, and Future Electronics, although availability can vary. For flexibility in sourcing or finding alternate parts, the Headers and Edge Type Connectors on our site might offer additional options from JST Manufacturing or other vendors.