Overview of IPT111N20NFDATMA1 by Infineon Technologies AG
The IPT111N20NFDATMA1 is a Mosfet in the Power Field-Effect Transistors subcategory, featuring an N-Channel type, a drain source voltage (Vds) of 200V, and a high continuous drain current (Id) of up to 96A. It is designed for surface mounting in a HSOF-8 package. The transistor’s low on-resistance of up to 0.0111 Ω at a test voltage of 10V enhances its efficiency by minimizing power loss. Engineered for high-performance applications, this device can handle pulsed drain currents as high as 384A and operates within a wide temperature range from -55 °C to 175 °C.
Manufactured by Infineon Technologies AG, the IPT111N20NFDATMA1 is RoHS compliant and suited for lead-free soldering, affirming its use in environmentally sensitive applications. It includes a built-in diode allowing usage in configurations where a freewheeling diode would be necessary, thereby streamlining designs and component count. Despite its robust performance attributes, it is important to note from the part data attributes that this component has a part life cycle code of “Not Recommended,” which might imply a planned phase-out of the component or suggest considering future alternatives for new designs.
Industry Applications for IPT111N20NFDATMA1
Given the diverse capabilities of IPT111N20NFDATMA1, this component could be potentially suitable for several demanding applications across various industries. Such applications generally depend on the high-voltage, high-current handling, and energy efficiency requirements of IPT111N20NFDATMA1.
- Industrial Automation: Devices such as high-speed motors or actuators that require robust switching applications might utilize IPT111N20NFDATMA1, taking advantage of its high current capacity and efficient power handling to manage operational loads effectively.
- Telecommunications: Power amplifiers used in telecommunications infrastructure could leverage the low Rds(on) and high thermal performance of this transistor to enhance signal strength efficiently with minimal loss.
- Consumer Electronics: Power management units within consumer electronics products like laptops might use this transistor. Components in these devices that require low energy dissipation while providing substantial power could benefit from the efficient conduction performance of IPT111N20NFDATMA1.
- Aerospace and Defense: Applications that require electronic components to operate over an extended temperature range may also find the IPT111N20NFDATMA1 ideal because of its ability to perform in environments from -55 °C up to 175 °C while handling high power levels.
Note that the potential industry applications listed are conceptual and should always be verified by engineering teams to ensure they meet specific usage requirements and adhere to relevant industry standards.
About Infineon Technologies AG
Infineon Technologies AG is a leader in semiconductor solutions, known for its cutting edge technological advancements in the realm of transistors, particularly Power Field-Effect Transistors. The IPT111N20NFDATMA1 is one of the numerous products designed and manufactured by Infineon, underscoring their emphasis on providing robust solutions for power management and high-efficiency power conversion across a vast array of industries. Infineon’s products often set benchmarks in durability, efficiency, and performance, complementing an extensive portfolio that spans from discrete components to integrated circuits in high-reliability applications.
Where to Find IPT111N20NFDATMA1 by Infineon Technologies AG
Those looking to purchase the IPT111N20NFDATMA1 should utilize the services provided by findchips.com. Apart from checking the availability and pricing on findchips, potential buyers can explore different Power Field-Effect Transistors that might match or complement the IPT111N20NFDATMA1 from either Infineon Technologies AG or other manufacturers. Historically, IPT111N20NFDATMA1 has been available through distributors like Mouser Electronics, Digikey, and Newark among others, yet current stock levels and pricing should be confirmed directly through findchips.