Overview of EN2342QI by Intel Corporation
The EN2342QI is a voltage-mode switching regulator capable of outputting a maximum of 4A with a switching frequency of up to 1000 kHz. This component is part of the Switching Regulator or Controllers subcategory within Power Circuits. Housed in a halogen-free and RoHS compliant QFN-68 package, this device is designed to be both environmentally friendly and suitable for a variety of industrial applications. Measuring 11mm in length and 8mm in width with a height of just 3.05mm, the EN2342QI is a compact, high-performance device.
The regulator supports an adjustable output from 0.75 to 5 volts and operates optimally with an input voltage range from 4.5V to 14V. It employs pulse width modulation control technique in a voltage-mode control setting, suitable for delivering stable and efficient power conversion. Designed with high-temperature resistant materials, it operates in temperatures ranging from -40°C up to 85°C, making it viable for use in tough industrial environments.
Industry Applications for EN2342QI
The versatile specifications and features of the EN2342QI allow it to potentially suit various applications across different sectors. Here are some example industries that might use this part under suitable conditions:
- Consumer Electronics: The EN2342QI could potentially be used in devices requiring stable voltage and high efficiency in power management. It might suit applications within computing devices like laptops, or smart home devices, where compact size and high power efficiency are critical.
- Industrial Automation: With its ability to operate across a wide range of temperatures and deliver sustainable power output, this component might be used in the design of control systems and automation machinery that operate under varying environmental conditions.
- Telecommunications: For telecommunications equipment, which requires robust energy management systems to handle large data flows reliably, the EN2342QI might be applied to regulate and maintain power within optimal limits.
- Environmental Monitoring: In systems designed to monitor and respond to environmental changes, the durability and reliability of the EN2342QI could possibly make it an ideal choice for integration into weather stations or pollution control systems.
- Electronic Manufacturing: As a part of production line equipment or in testing apparatus, this switching regulator could potentially ensure efficient power management and contribute to higher standards of manufacturing precision and repeatability.
Note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Intel Corporation
Intel Corporation is well-regarded in the development and manufacturing of semiconductor and integrated circuit technologies. In the realm of Switching Regulator or Controllers, Intel has contributed to advances with components designed for efficient power conversion and management across a broad range of applications. The EN2342QI is a testament to Intel’s commitment to quality and innovation in power circuit components.
Where to Find EN2342QI by Intel Corporation
To source the EN2342QI, professionals in procurement and electronics design can utilize platforms like findchips.com. Here, one can find up-to-date information on availability, pricing, and alternate parts. Notable distributors which have historically stocked EN2342QI include Win Source Electronics, Sensible Micro Corporation, and Quest Components. However, checking at findchips.com will provide the most current stock levels and competitive pricing information.