Overview of BGA614H6327XTSA1 by Infineon Technologies AG
The BGA614H6327XTSA1, by Infineon Technologies AG, is a wide band low power amplifier that operates across a frequency range of 0 MHz to 2400 MHz. Housed in an SOT-343 package, this component is compact, with a 4-pin configuration, and is designed for low power applications. It delivers a gain of 17.5 dB and has a typical noise figure of 2.1 dB, making it highly effective for applications requiring clear signal amplification. The amplifier can handle an input power up to 10 dBm and operates over a wide temperature range from -65°C to 150°C. Notably, it is RoHS compliant and designed to meet modern environmental and safety standards.
Significantly, this part from Infineon is built to handle a characteristic impedance of 50 Ω and has a tin (Sn) terminal finish under the JESD-609 Code e3 standard. It is constructed as a singular component without additional assembly required, ensuring ease of integration into broader electronic systems. With an extensive operational frequency range and a solid performance record in reliability and functionality, the BGA614H6327XTSA1 stands out as a versatile choice for various low power amplification needs.
Industry Applications for BGA614H6327XTSA1
The BGA614H6327XTSA1’s spectrum of applications spans multiple industries. Here are a few potential use cases:
- Telecommunications: Given its wideband capabilities and robust performance across various temperatures, the BGA614H6327XTSA1 could potentially be used in RF signal amplification for cellular base stations and small cell installations. These applications might benefit from the amplifier’s ability to operate efficiently at a wide range of frequencies and ambient temperatures.
- Consumer Electronics: This amplifier might be suitable for integration into consumer wireless devices such as WiFi-enabled smart home products, where consistent low-power amplification is required to maintain signal integrity within the confined spaces of consumer electronics.
- Industrial Automation: In industrial settings, the amplifier could possibly aid in improving the reliability and extended range of wireless sensors and actuaries in machinery and equipment monitoring systems. The robust operating temperature range and gain characteristics make it a feasible candidate for these environments.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Infineon Technologies AG
Infineon Technologies AG is a leading global provider of semiconductor solutions, known for their extensive range and depth in RF/Microwave Amplifiers and broader RF and Microwave technologies. The company specializes in high reliability components that find usage in everything from automotive to industrial electronics. Their product portfolio includes a variety of RF components including amplifiers like BGA614H6327XTSA1, which are known for their quality, durability, and performance. Infineon stays at the forefront of technology innovation, ensuring their products meet the rigorous requirements of a wide array of applications.
Where to Find BGA614H6327XTSA1 by Infineon Technologies AG
The BGA614H6327XTSA1 can be researched and potentially purchased on findchips.com. For procurement, the part historically had availability at distributors such as EBV Elektronik, Future Electronics, Mouser Electronics, and Avnet Americas. It’s recommended for buyers to check the current stock levels and pricing on Findchips to get the most accurate and up-to-date information. Furthermore, if alternate parts are considered, Findchips’ extensive database under the RF/Microwave Amplifiers category provides valuable insights into products offered by Infineon Technologies AG and other manufacturers.