Overview of BM02B-PASS-TFT(LF)(SN) by JST Manufacturing
The BM02B-PASS-TFT(LF)(SN) is a board connector characterized by its compact design housing 2 contacts arranged in a single row. This male connector, optimized for surface mount technology (SMT), features a straight orientation and utilizes tin for both mating and termination contact finishes. It is shrouded, enhancing physical protection and misalignment protection, enabling reliable connectivity particularly in dense PCB configurations. The material used for contact is a copper alloy, known for its excellent electrical conductivity and durability, while the insulator is made from polyamide, a material chosen for its stability and insulation resistance. Conforming to RoHS and REACH environmental standards, this component stands out for its environmental compliance, alongside its specification for general-purpose applications across various industries.
JST Manufacturing, the maker of BM02B-PASS-TFT(LF)(SN), positions this part as a versatile and robust option, especially highlighted by its top entry. With dimensions modest in size, the product features a body breadth of 0.224 inch, body depth of 0.35 inch, and a body length of 0.315 inch. Its operational temperature ranges from -25°C to 85°C, making it suitable for various environmental operating conditions. Coupled with a dielectric withstanding voltage of 800VAC, and insulation resistance of 1 billion ohms, this connector assures secure electrical function.
Industry Applications for BM02B-PASS-TFT(LF)(SN)
Reflecting on its part attributes and design specifications, the BM02B-PASS-TFT(LF)(SN) could possibly be considered for integration into various industrial applications. Note that while these suggestions are grounded in the component’s capacities, actual application should always be verified with specific industry standards and testing.
- Consumer Electronics: The compact size and significant electrical integrity could make it suitable for use in consumer electronics like smart devices and home automation panels, where space is limited and reliable connections are critical.
- Computing and Data Storage: In computing applications, the high insulation resistance and dielectric withstanding could make it potentially useful for servers and storage devices aiming for high reliability in data transfer connections.
- Telecommunications: Its applications could possibly extend to telecommunications equipment, particularly devices that require compact, high-density connectors that can cope with a wide temperature range.
- Environmental Monitoring: Given its broad operating temperature range and robust voltage handling capabilities, it may be potentially suitable for environmental sensors and monitoring devices used in varying climates.
- Electronic Manufacturing: As a generic board connector with flexibility in application and shrouded, top-entry design, it is also likely suited for various manufacturing tools and test equipment in electronics production lines.
It is imperative to remember that the utilisation of BM02B-PASS-TFT(LF)(SN) in these industries is conceptual and requires thorough validation and testing by engineering teams specific to each application.
About JST Manufacturing
As a prominent manufacturer in the field of electronic connectors, JST Manufacturing has established a strong reputation in producing high-quality, reliable connector parts, particularly within the realm of Headers and Edge Type Connectors. Known for their innovation and precision, JST’s products typically support a wide range of applications, from consumer electronics to complex industrial systems. The BM02B-PASS-TFT(LF)(SN) and similar connectors showcase their commitment to providing solutions that meet stringent specifications and diverse customer needs.
Where to Find BM02B-PASS-TFT(LF)(SN) by JST Manufacturing
For those interested in purchasing the BM02B-PASS-TFT(LF)(SN), we recommend conducting a comprehensive search on findchips.com to access current stock levels and pricing. This part, along with other Headers and Edge Type Connectors, can be explored for feature comparison and alternative options. Historically, this part has been available through distributors such as LCSC, Chip1Stop, and Future Electronics, among others. However, visiting findchips.com will provide updated availability from these and potentially other distributors.