Overview of SMAJ30CA by Littelfuse Inc.
The SMAJ30CA is a transient voltage suppressor diode designed specifically for protection against high transient voltages. This component is capable of dissipating up to 400W of power and features a reverse stand-off voltage (VRWM) of 30V. Additionally, it offers a clamping voltage maximum of 48.4V and a breakthrough voltage range between 33.3V and 36.8V. Encapsulated in a DO-214AC package, it is both halogen-free and RoHS compliant, making it suitable for environmentally-sensitive applications. This bidirectional, silicon diode is designed in a plastic small outline SMA package with 2 pins.
Noteworthy features of the SMAJ30CA include its excellent clamping capability and low inductance, ensuring reliable performance under fault conditions. This diode also holds an EAR99 ECCN code and HTS code 8541.10.00.50, indicative of its classification and commodity handling in international trade. Moreover, as an active component in the market, it supports a maximum forward voltage of 3.5V and operates within a temperature range of -65°C to 150°C, permitting use in diverse climatic conditions.
Industry Applications for SMAJ30CA
Transient Suppressors such as SMAJ30CA could be integral across multiple industries due to their ability to protect sensitive electronics from voltage spikes. Given its features and the industry standards it meets, SMAJ30CA could be possibly implicated in the following domains:
- Telecommunications: Devices such as modems, routers, and switches could benefit from this diode for overvoltage protection during lighting strikes or power surges, helping to maintain service continuity and protect hardware investments.
- Consumer Electronics: High-demand consumer electronics like smartphones, laptops, and televisions that require protection against voltage surges could potentially utilize this diode to safeguard circuitry.
- Computing and Data Storage: As data centers demand continuous uptime, protecting the power supply systems and servers using devices like SMAJ30CA could be crucial in mitigating the risk of data loss due to sudden voltage spikes.
- Industrial Automation: Industrial equipment employing microcontrollers and sensitive sensor systems might incorporate this diode to protect against transient voltages that can arise during factory automation processes.
Note: The potential industry applications mentioned above are conceptual and illustrative in nature. These scenarios and the implantation of SMAJ30CA require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Littelfuse Inc.
Littelfuse Inc. is a leading manufacturer of circuit protection devices, including an extensive range of diodes. Their expertise in the field of Transient Suppressors is well represented by products such as the SMAJ30CA. Littelfuse’s offerings in this segment are designed to meet the stringent needs of modern electronic equipment, providing both reliability and performance. They manufacture devices that cater to a broad spectrum of applications, ensuring electronic systems remain protected against voltage transients. Their products are typically used in sectors ranging from automotive to industrial environments, telecommunications to consumer electronics, showcasing their versatility and broad applicability in the electronics protection space.
Where to Find SMAJ30CA by Littelfuse Inc
To locate the SMAJ30CA for purchase, or to explore alternatives, it is recommended to perform a search at findchips.com. This platform allows users to check current stock levels and pricing from various distributors. Historically, this part has been available through distributors including Ozdisan Elektronik, New Advantage Corporation, Master Electronics, and LCSC. However, availability can fluctuate, so using findchips.com will provide the most up-to-date information. Additionally, for those seeking alternatives or similar parts from either Littelfuse Inc. or other manufacturers, using the Transient Suppressors link on findchips will aid in expanding available options.