Overview of FDS6690A by onsemi
The FDS6690A from onsemi is a single N-channel, Logic Level, PowerTrench® MOSFET characterized by a drain source voltage of 30V and a continuous drain current of 11A. Ideal for high-efficiency power management applications, this component boasts a relatively low on-resistance of 12.5 mΩ, ensuring minimal power loss during operation. Manufactured in a surface mount SOP-8 package, it is specifically designed to minimize on-state resistance while providing robust, reliable performance in a compact footprint.
This MOSFET is logically compatible and includes a built-in diode as part of its robust feature set. Being RoHS compliant and encapsulated in a plastic/epoxy package material, it adheres to the latest environmental standards and is suitable for a broad range of temperature conditions, from -55 °C to 150 °C. Its ability to handle significant energy (96 mJ in avalanche energy rating) and quick switching capability (turn-on time of 29 ns and turn-off time of 63 ns) further enhance its utility in high-performance, high-switching scenarios.
Industry Applications for FDS6690A
The FDS6690A could potentially perform well in a range of industries due to its robust electrical properties and versatility in installation. Here are some industries and applications where it would typically be found:
- Consumer Electronics: Potentially used in devices that require efficient power management and compact design, such as laptops and handheld gaming devices, where minimizing energy loss and heat generation is crucial.
- Computing and Data Storage: Could be integrated into servers and storage systems for switching power supply units, supporting energy-efficient operations with its low drain-source on resistance.
- Industrial Automation: Might be suited for automated machinery control systems in manufacturing settings, providing the needed robustness and reliability for high-switching applications.
- Automotive: Although not specified for automotive standards like AEC-Q100, based on its operational characteristics, it could be considered for non-critical applications within automotive electronics such as battery management systems, provided it meets specific reliability assessments.
It is essential to note that these potential applications are conceptual illustrations and require detailed analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application needs.
About onsemi
onsemi is a leader in innovating energy-efficient electronics, focusing on various semiconductor components including a range of Small Signal Field-Effect Transistors. Their products, including the FDS6690A, are designed to address the increasing needs of modern energy-efficient devices. The company provides a diverse range of components that cater to applications across many sectors, helping manufacturers minimize power losses and maximize efficiency. Their commitment to sustainability is evident in their compliance with environmental standards such as RoHS and REACH.
Where to Find FDS6690A by onsemi
The FDS6690A by onsemi can be sourced through various distributors, historically including Flip Electronics, EBV Elektronik, and DigiKey among others. To find up-to-date pricing, stock levels, and possible equivalent Small Signal Field-Effect Transistors, visiting findchips.com is recommended. This resource provides an efficient way to compare different offerings and ensure that procurement decisions are based on the latest data.