Overview of 0242.100UR by Littelfuse Inc.
The 0242.100UR is an Electric Fuse designed for robust circuit protection. This fuse is characterized by a fast-acting blow characteristic, making it capable of responding quickly to overcurrent conditions. It supports a fuse current of 100mA and can handle voltage ratings of 250V for both AC and DC circuits. This part’s impressive rated breaking capacity is 4000A, ensuring it can withstand high fault currents without damage. The fuse is delivered in a surface-mount package, making it suitable for streamlined assembly processes in modern electronic manufacturing.
This component is completely RoHS compliant, aligning with current environmental and safety standards. The operational temperature range stretches from -40 °C to 125 °C, offering reliable performance under varying environmental conditions. Additionally, the fuse is manufactured with a matte tin over nickel terminal finish and supports surface mount technology, which is optimal for compact and dense circuit designs.
Industry Applications for 0242.100UR
The fast-acting and high breaking capacity features of the 0242.100UR make it potentially suited for a range of industrial applications. It’s important to note that potential applications listed here are illustrative and should be thoroughly verified by engineering teams for standard and requirements compliance:
- Consumer Electronics: Devices such as laptops, mobile phones, and other personal electronics might use this component to protect against electrical faults that could cause damage or fire hazards.
- Industrial Automation: In automated production lines, reliable circuit protection is critical. The 0242.100UR could potentially safeguard sensitive components from unexpected surges, maintaining the integrity and continuity of operations.
- Telecommunications: This fuse would potentially be utilized in telecommunications hardware, where maintaining service and protecting infrastructure from power anomalies is crucial.
- Aerospace and Defense: Given its fast response to surges and its robust operating temperature range, this fuse could possibly be used in aerospace applications, although specific suitability would depend on further validation against industry-specific standards.
- Computing and Data Storage: Protecting servers and storage systems from electrical faults is essential for data integrity and hardware longevity. The 0242.100UR might be employed in these systems, subject to verification against relevant performance criteria.
Please note that these potential industry applications are illustrative and require thorough analysis by engineering and design teams to ensure compliance with industry standards and specific application needs.
About Littelfuse Inc.
Littelfuse Inc. is a leading manufacturer in the area of circuit protection, with a specific focus on Electric Fuses. The company designs and produces state-of-the-art fuses designed to provide reliable performance in a variety of applications across many sectors. The 0242.100UR is part of Littelfuse’s comprehensive lineup of circuit protection technologies, offering features such as fast-acting protection and high breaking capacity, which are characteristic of the company’s innovative approach to protection solutions.
Littelfuse focuses not only on the functionality of its products but also on compliance with international safety and environmental regulations, ensuring that all its circuit protection solutions, including the 0242.100UR, meet rigorous standards.
Where to Find 0242.100UR by Littelfuse Inc
To purchase the 0242.100UR or to find similar parts, you can head over to findchips.com. Besides a detailed listing for the 0242.100UR, the site offers the ability to view stock levels and pricing from various distributors. Historically, this part has been available from distributors such as Ozdisan Elektronik, New Advantage Corporation, Chip1Stop, and Future Electronics. However, for the most accurate and up-to-date information, checking findchips.com is recommended.
Furthermore, for those looking for alternatives to the 0242.100UR, navigating through the Electric Fuses section on findchips.com can provide additional options from Littelfuse Inc or other manufacturers that might fit specific requirements.