NOIL1SM0300A-QDC by onsemi

Overview of NOIL1SM0300A-QDC by onsemi

The NOIL1SM0300A-QDC by onsemi is a CMOS Image Sensor that offers high-speed performance, with a resolution of 0.3 megapixels (VGA). This monochrome sensor excels in applications requiring high frame rates, delivering up to 250 frames per second (fps). Its distinguishing features include no microlens, a sealed glass window (D263), and it comes in a robust LCC package, dimensions 14.22×14.22 mm, encapsulated in a ceramic housing. This part’s specifications cover essential criteria for various avionic and high-speed image processing applications. It operates over a broad temperature range from -40°C to 70°C, accommodating demanding environmental conditions.

Among the significant attributes of the NOIL1SM0300A-QDC are a dynamic range of 61 dB, microscopic pixel size of 9.9×9.9 µm, and an optical format of 1/2 inch, which enhances its adaptability to compact yet robust systems. The output interface type is a 3-wire interface with a digital output, making it versatile for integration into various digital systems.

Industry Applications for NOIL1SM0300A-QDC

The specifications and performance characteristics of the NOIL1SM0300A-QDC potentially suit various high-demand applications. Below are illustrative examples of industries where this sensor might be integrated, thoughtfully considering its attributes.

  • Space Technology:
    Given its broad operating temperature range and robust housing, the sensor might be ideal for satellite cameras and other space exploration imaging systems that require functionality in extreme environmental conditions.
  • Industrial Automation:
    The high-speed frame rate and durable construction could potentially make the NOIL1SM0300A-QDC suitable for use in quality control systems within manufacturing environments, where quick and accurate image capture is crucial.
  • Security and Surveillance:
    For applications demanding high frame rates and effective operations under varying light conditions, this sensor might be used in high-speed security cameras to monitor sensitive areas.
  • Robotics and Drones:
    Due to its compact size and high frame rate, the NOIL1SM0300A-QDC might be particularly beneficial in autonomous drones and robots utilized in exploratory or monitoring tasks where rapid processing of visual data is required.

Note: These potential industry applications are purely illustrative and require proper analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application needs.

About onsemi

onsemi is a reputable manufacturer known for its wide range of electronic components, specifically excelling in the production of Image Sensors. The company focuses on sophisticated imaging solutions that cater to a diverse spectrum of industries, including automotive, industrial, and consumer electronics. The NOIL1SM0300A-QDC is just one example of their commitment to providing advanced sensor technologies. onsemi’s products are distinguished by their reliability and compliance with global regulatory standards, making them a preferred choice for businesses worldwide.

Where to Find NOIL1SM0300A-QDC by onsemi

To purchase the NOIL1SM0300A-QDC or look for alternatives within the Image Sensors category, one should visit findchips.com. This site provides up-to-date stock levels, price comparisons, and availability from various distributors. Previously, the part has been available from distributors such as EBV Elektronik, Avnet Silica, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, for current information on inventory and pricing, checking directly on Findchips is recommended.

Compare pricing for NOIL1SM0300A-QDC and other Image Sensors / Sensors/Transducers at findchips.com