MC7805BTG by onsemi

Overview of MC7805BTG by onsemi

The MC7805BTG by onsemi is a fixed output, single-output standard regulator notably designed within onsemi’s family of Linear Regulator ICs. This component integrates features suitable for applications requiring a well-regulated voltage supply from a higher voltage input source. The specific parameters distinguished by the MC7805BTG include an output voltage of 5V, an input voltage range between 7.5V and 35V, and an output current capacity up to 1A. Encased in a TO-220, three-pin package, the IC offers a simple through-hole mounting solution.

The MC7805BTG boasts a dropout voltage, typically noted at 2V, making it efficient in systems where the input-to-output differential is minimal. Moreover, extremely tight line and load regulation (max 0.1%) helps to maintain output stability and accuracy across varying input conditions and load. Operating temperatures range from -40°C to +125°C, catering for extended environmental demands. It is desirable to note that this component’s production status is marked as active and it meets several regulatory compliance standards including RoHS, with a factory lead time of 21 weeks as of the current writing.

Industry Applications for MC7805BTG

The robust specifications of the MC7805BTG make it a potential candidate for a broad spectrum of industry applications, always subject to suitability analysis by engineering and design teams. Following are a few illustrative applications:

  • Consumer Electronics: Devices such as TV sets, home appliances, and personal computers might utilize the MC7805BTG for stable voltage regulation, potentially enhancing product reliability and performance.
  • Telecommunications: Communication equipment, including base stations and radio units, could potentially leverage the MC7805BTG for its effective power management capabilities, thus helping in maintaining system integrity during fluctuations in power supply.
  • Industrial Automation: In industrial control systems, the MC7805BTG might be employed to deliver consistent voltages, thereby ensuring operational stability in machinery and sensor devices that require precise voltage levels for accurate readings and functioning.
  • Computing and Data Storage: For servers and storage systems, the MC7805BTG could potentially be incorporated into power supply units where fixed voltage output is crucial for the smooth operation and longevity of computing environments.

Note that these potential applications are conceptual and require further verification for compatibility and adherence to specific standards before integration into any designated system.

About onsemi

onsemi is a pivotal player in the semiconductor industry, with a rich portfolio dedicated to enhancing energy efficiency through innovative semiconductor solutions. Their focus extends prominently into power management products, including Linear Regulator ICs. Within this specific arena, the MC7805BTG represents just one of the well-designed solutions aimed at providing efficient voltage regulation in complex electronic environments.

At onsemi, the technical prowess extends beyond standard offerings; they are engaged continuously in research and development to push forward new technologies and products that meet the evolving demands of both modern industrial applications and everyday consumer products, ensuring they remain at the forefront of power circuit technology.

Where to Find MC7805BTG by onsemi

To source the MC7805BTG, potential buyers should consider searching at findchips.com. This platform will not only provide current pricing and stock levels but also display availability from multiple distributors. Historically, MC7805BTG has been available at distributors such as Digikey, Mouser Electronics, Newark, and Future Electronics. However, real-time status for this part can vary, hence visiting FindChips.com is recommended.

For seeking alternative options within the Linear Regulator ICs category, FindChips provides a comprehensive comparison against similar parts possibly offered by onsemi or other manufacturers.

Compare pricing for MC7805BTG and other Linear Regulator ICs / Power Circuits at findchips.com