Overview of TAJB475K016RNJ by Kyocera AVX Components
The TAJB475K016RNJ is a polarized tantalum capacitor with a solid (dry) dielectric, designed for surface mount applications. It offers a capacitance of 4.7µF with a tolerance range of ±10%, and it operates efficiently across a wide voltage range up to 16V. The compact 1210 [3528 Metric] rectangular chip package makes it a versatile choice for high-density mounting on PCBs. Kyocera AVX has designed this capacitor for high reliability, featuring low leakage current (0.0008 mA) and a maximum ESR (Equivalent Series Resistance) of 3500 mΩ. It supports an extensive operating temperature range from -55°C to +125°C, making it suitable for diverse electronic environments. This capacitor’s specifications and capacitor type ensure that it meets the rigorous demands of modern electronic devices.
Industry Applications for TAJB475K016RNJ
-
Consumer Electronics: The TAJB475K016RNJ could potentially be used in various consumer electronics where space and reliability are crucial. Devices such as smartphones, tablets, and portable music players, all of which require compact, high-performance components to manage power efficiently, might utilize this capacitor.
-
Computing and Data Storage: Given its solid tantalum build, which is known for durability and stability, the TAJB475K016RNJ could possibly be found in applications like SSDs (Solid State Drives) or servers. These products rely heavily on stable power management and minimal ESR for optimal performance.
-
Telecommunications: Telecommunication devices, which require reliable and long-lasting performance under varied environmental conditions, might also use such capacitors. For instance, network routers and switches, which must perform consistently at different operating temperatures, could benefit from this capacitor’s specifications.
-
Industrial Automation: In the realm of automation, where precise control and long-term reliability are essential, the TAJB475K016RNJ could potentially be used in PLCs (Programmable Logic Controllers) or sensor interfaces. These systems often operate within a wide temperature range and require components that can withstand harsh industrial environments.
Note: The potential applications mentioned are conceptual and should be assessed by engineering and design teams to ensure compliance with specific application requirements and standards.
About Kyocera AVX Components
Kyocera AVX is a leading manufacturer of advanced electronic components, with a particular emphasis on capacitors. They are well-known for producing a wide range of capacitor types including tantalum capacitors. The TAJB475K016RNJ is a testament to their commitment to quality and innovation. Kyocera AVX capacitors are recognized for their reliability and performance in various demanding industries. The company produces capacitors that are suitable for various applications, ranging from general consumer electronics to specialized industrial machinery. Their products often feature in systems requiring precise electronic controls and stable, long-term operation.
Where to Find TAJB475K016RNJ by Kyocera AVX Components
To source the TAJB475K016RNJ, it’s recommended to conduct your search on findchips.com, where you can also compare it with other Tantalum Capacitors to find alternatives. Numerous distributors historically have stocked this part, including DigiKey, Mouser Electronics, and RS Components. As stock levels and availability can fluctuate, findchips.com will provide real-time information on where the part can be found at competitive prices.