74LCX125MTCX by onsemi

Overview of 74LCX125MTCX by onsemi

The 74LCX125MTCX is a Low Voltage Quad Buffer with 5V Tolerant Inputs and Outputs, encapsulated in a 14-TSSOP package. This part operates with a nominal supply voltage of 2.5V, and can function between 2V to a maximum of 3.6V. The device is designed for logic-level translation applications where 2.5V, 3.3V, and 5V logic signals interact in the same circuit. It features 5 mm length and 4.4 mm width with a maximum seated height of 1.2 mm, offering a compact footprint suitable for high-density mounting.

Characterized by its ENABLE LOW control type, the 74LCX125MTCX typically caters to situations requiring multiple buffering capabilities with low propagation delays—about 7.2 ns. The device adopts CMOS technology which ensures low power consumption and high noise immunity. Each buffer has an independent enable input, which facilitates better control over data transmission processes. Further, it ensures reliability and environmental compliance with standards such as REACH and Pb-free specifications.

Industry Applications for 74LCX125MTCX

The versatility and technical specifications of the 74LCX125MTCX make it suitable for varied applications across multiple industries. The following are some potential industries where the 74LCX125MTCX might be utilized, accompanied by a bullet pointed conceptual/ilustrative use case analysis:

  • Industrial Automation: This component could potentially be used in managing signal interfacing in automated manufacturing systems, where robustness and reliability in harsh conditions are crucial. Its industrial temperature grade and low propagation delay properties support its case for use in time-critical industrial control systems.
  • Consumer Electronics: The device’s compatibility with 5V tolerant inputs and outputs makes it ideal for use in interfacing logic levels within consumer electronics like smartphones and multimeida devices, where space and power efficiency are highly valued.
  • Computing and Data Storage: 74LCX125MTCX could possibly facilitate effective data transmission between different voltage domains within servers and data storage systems, ensuring reliable communication between essential components operating at different logic levels.
  • Telecommunications: Given its low power and high-speed capabilities, this part could potentially be employed in network switches and transceiver modules which require high-speed data processing and transmission while maintaining power efficiency.

It is essential that the mentioned potential industry applications should be rigorously analyzed and verified by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About onsemi

onsemi is a prominent manufacturer and supplier specializing in technology solutions that help reduce global energy use. Within the context of Bus Driver/Transceivers and Logic networks, onsemi provides a diverse range of products, including 74LCX125MTCX and its variants. These components demonstrate onsemi’s commitment to innovation, as they cater to modern needs of increased power efficiency and logic integration using CMOS technology. The manufacturer is renowned for creating reliable and energy-efficient components suitable for high-demanding environments, ranging from consumer electronics to industrial applications.

Where to Find 74LCX125MTCX by onsemi

For purchasing 74LCX125MTCX, customers can explore findchips.com. This site provides access to current stock levels, pricing, and datasheets from multiple distributors. Historically, this part has been available from distributors such as LCSC, Avnet, and Mouser Electronics among others. However, to find the most recent availability and competitive pricing, visiting Bus Driver/Transceivers on findchips.com is strongly recommended for most up-to-date information and alternative manufacturer options.

Compare pricing for 74LCX125MTCX and other Bus Driver/Transceivers / Logic at findchips.com