Overview of NSR0530HT1G by onsemi
The NSR0530HT1G manufactured by onsemi is a Schottky diode characterized by a repetitive peak reverse voltage of 30V and an average forward current of 500mA. The component is encapsulated in a SOD-323 package, a small outline package that is beneficial for space-constrained applications. It is a single diode configuration that provides a forward voltage maximum of 620mV.
This Schottky diode is suitable for high-frequency switching and power management applications due to its low forward voltage drop and fast switching capability. Its plastic/epoxy package body and gull wing terminal form indicate it is intended for surface mount technology, pertinent for modern automated manufacturing processes. The NSR0530HT1G is designed with silicon as the diode element material and utilizes the Schottky technology, known for decreased power loss and higher efficiency.
From the Part Data Attributes on findchips.com, it’s highlighted that this device provides continuous operating temperatures ranging from -55°C to 150°C, an essential feature for devices operating in extreme environmental conditions. Its compliance with RoHS and the component’s moisture sensitivity level at 1 ensure durability and reliability in humid environments, additionally being supported by a maximum power dissipation of 0.16W. The NSR0530HT1G boasts a fast factory lead time of 2 days, reflecting onsemi’s capability in delivering components efficiently.
Industry Applications for NSR0530HT1G
The NSR0530HT1G diode’s attributes potentially make it a suitable choice for various industrial sectors. However, it’s critical to note that while the part could indeed fit these roles, actual application should always be verified by engineering teams specific to each industry to meet their particular standards and requirements.
- Telecommunications: This diode might be utilized in telecommunication equipment for power regulation or signal demodulation processes.
- Computing and Data Storage: In systems where power efficiency and fast switching are crucial, such as in servers or storage devices, this component could help in managing power supplies efficiently.
- Consumer Electronics: Due to its low heat dissipation and efficiency, the NSR0530HT1G is ideally suited for portable devices such as smartphones and tablets, in which battery preservation is critical.
These industry applications remain hypothetical and should undergo rigorous testing and compliance verification.
About onsemi
onsemi is a notable player in the field of semiconductor components, with an extensive portfolio of products that span across various types of diodes, including Schottky, Zener, and TVS diodes. Their expertise in Rectifier Diodes has positioned them as a reliable supplier for high-performance components like the NSR0530HT1G. The manufacturer is known for integrating advanced technology in their products to address the stringent demands of the modern electronic markets.
Providing components that meet various certifications and standards, onsemi ensures that their diodes not only cater to different applications but also adhere to global environmental and operational benchmarks. This further underscores their commitment to delivering quality and durability across their product ranges.
Where to Find NSR0530HT1G by onsemi
For those interested in sourcing the NSR0530HT1G, it is advisable to utilize reliable platforms like findchips.com, which offers real-time data regarding stock availability and pricing from multiple distributors. The component has historically been available at distributors such as Mouser Electronics, DigiKey, Newark, and Future Electronics. However, it is essential to confirm current availability and pricing directly on findchips.com, where you can also explore other Rectifier Diodes that could be suitable alternatives from onsemi or other manufacturers.