MC68HC11E1CFNE3 by NXP Semiconductors

Overview of MC68HC11E1CFNE3 by NXP Semiconductors

The MC68HC11E1CFNE3 is an 8-bit microcontroller by NXP Semiconductors, crafted mainly for embedded control systems. It functions at a clock frequency of up to 3 MHz and is built on a High-density Complementary Metal-Oxide-Semiconductor (HCMOS) technology. This microcontroller comes equipped with a host of features that make it suitable for managing a variety of computational and control tasks in numerous industrial applications.

Fabricated in a Plastic Leaded Chip Carrier (PLCC-52) package, the MC68HC11E1CFNE3 ensures that assembly is practical for systems where space-saving, yet robust, component architecture is needed. The component is RoHS compliant, aligning with current environmental and health standards through restricted use of hazardous substances in electronic equipment. Defined as obsolete in the part life cycle, the device indicates availability might be limited, with considerations for legacy system repairs or specific educational purposes where modern equivalents are unsuitable.

The microcontroller also features on-chip memory, with 512 bytes of RAM and a one-time programmable read-only memory (OTPROM) with 512 words. This built-in memory, along with 38 I/O lines, allows versatile interfacing and control for various peripheral devices. The part’s 16-bit address bus width and 8-bit external data bus width further highlight its ability to handle substantial data throughput demands for intensive applications.

Industry Applications for MC68HC11E1CFNE3

This microcontroller’s features make it potentially useful in various industries, including:

  • Industrial Automation: The microcontroller could potentially be used in control systems for manufacturing equipment where precise timing and I/O control are necessary.
  • Consumer Electronics: It could potentially serve in legacy consumer electronics, especially in devices requiring a reliable 8-bit microcontroller for simple control tasks.
  • Educational and Research: Due to its ease of programming and control capabilities, it might potentially be used in educational setups to teach microcontroller architecture and embedded system programming.

Note that these potential industry applications are conceptual and should be analyzed and verified by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About NXP Semiconductors

NXP Semiconductors is an industry leader in the field of Microcontrollers and Processors. The company has developed a diverse range of solutions that are pivotal in driving innovations in smart automotive applications, connected devices, and end-to-end security and privacy architectures. The MC68HC11E1CFNE3 is a part of their comprehensive portfolio that crosses several market sectors, offering reliability and performance. Their microcontrollers are known for integrating advanced control and connectivity features that support the demands of next-generation smart technologies.

Where to Find MC68HC11E1CFNE3 by NXP Semiconductors

To purchase the MC68HC11E1CFNE3, you can explore available stocks and pricing on our website, findchips.com. Although historically available at distributors like Farnell, it’s crucial to check current availability and price to secure your procurement. Additionally, for those considering alternatives to the MC68HC11E1CFNE3, you may like to explore other Microcontrollers offered by NXP Semiconductors or different manufacturers available through findchips.com.

Compare pricing for MC68HC11E1CFNE3 and other Microcontrollers / Microcontrollers and Processors at findchips.com