MPL3115A2 by NXP Semiconductors

Overview of MPL3115A2 by NXP Semiconductors

The MPL3115A2 is an absolute, strain gauge pressure sensor capable of measuring pressures between 2.9 to 15.95 psi. It outputs a digital voltage ranging from 0.10 to 0.90V and utilizes a rectangular surface-mount package. This part operates effectively within a pressure range of 20 kPa to 110 kPa and is designed to be powered between 1.95V to 3.6V. Its operating capability is robust across a wide temperature spectrum from -40°C to 85°C which makes it suitable for diverse environmental conditions.

Furthermore, the MPL3115A2 is distinguished by features such as its 24-bit resolution and its I2C interface, promoting enhanced data communication. With dimensions set at a breadth of 3mm, a height of 1.1mm, and a length of 5mm, and housed in stainless steel, this sensor is notably compact and durable. The sensor’s compliance with RoHS and REACH standards emphasizes its reliability and safety in a variety of applications. Adapted for absolute pressure measurement, it intends to serve a wide range of monitoring functions where precision is critical.

Industry Applications for MPL3115A2

The application of the MPL3115A2 sensor covers a variety of industries, due to its versatile features that cater to precise and accurate pressure measurements. Below are potential use cases across different sectors:

  • Consumer Electronics: Potentially utilized in household weather stations and high-end appliances, the sensor’s ability to gauge precise environmental conditions could enhance device functionality and user interaction.
  • Healthcare: With its precise sensing capabilities, it could potentially serve in medical equipment such as respiratory monitoring systems where tracking and managing environmental pressures is crucial for patient care.
  • Environmental Monitoring: The sensor could be integrated into systems for monitoring air quality or atmospheric conditions, assisting in data collection for climate research or pollution control.
  • Industrial Automation: In scenarios requiring process control, such as in pharmaceutical manufacturing or food processing, the sensor’s precise pressure readings could help in maintaining stringent conditions necessary for quality assurance.

Note that these potential industry applications are only conceptual and would need thorough examination and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About NXP Semiconductors

NXP Semiconductors is a prominent player in the semiconductor industry, well recognized for developing innovative solutions in sensing technology. Within the broad category of Sensors/Transducers, NXP’s portfolio includes a variety of pressure sensors, among which MPL3115A2 is a notable product.

The company’s commitment to quality and performance is reflected in its continuous efforts to employ advanced technology in its products. NXP’s sensors are designed to address the needs of rapidly growing sectors such as automotive, IoT, and consumer electronics, ensuring high reliability and performance. The MPL3115A2, along with other sensors developed by NXP, showcases their capability in integrating sophisticated features like digital interfaces and compact form factors, which are pivotal for today’s advanced electronic products.

Where to Find MPL3115A2 by NXP Semiconductors

To procure the MPL3115A2 pressure sensor, prospective buyers should consider leveraging resources like Findchips.com. On this platform, users can conveniently verify current stock levels and compare pricing. This sensor falls under the broader category of Pressure Sensors, and the site offers an extensive selection of alternate parts by NXP Semiconductors and other manufacturers.

Historically, the MPL3115A2 has been available through distributors such as Win Source Electronics, Chip1Stop, and Newark. Since inventory conditions and availability can fluctuate, visiting Findchips.com regularly will provide the most accurate and current information tailored for procurement needs.

Compare pricing for MPL3115A2 and other Pressure Sensors at findchips.com