88Q2112-A2-NYD2A000 by Marvell Technology Group Ltd

Overview of 88Q2112-A2-NYD2A000 by Marvell Technology Group Ltd.

The 88Q2112-A2-NYD2A000 by Marvell Technology Group Ltd. is an Ethernet transceiver crafted with CMOS technology and housed in a QFN-48 package. This part, which was introduced on July 24, 2020, operates with a high data rate of 1,000,000 Mbps, catered specifically to support high-speed communication protocols. The operating temperature range of this component runs from -40 °C to a maximum of 105 °C, marking its suitability for various environmental conditions, especially in industrial-grade applications. Its nominal supply voltage is 3.3V, and it adheres to the AEC-Q100 standard, ensuring reliability in automotive environments.

As a component categorized under Network Interfaces in Telecommunication Circuits, this Ethernet transceiver is crucial in enabling communication over networks. Its no-lead, square, chip carrier design is tailored for surface mounting, which aids in efficient assembly processes. Moreover, while the Reach compliance code is unspecified, its adherence to crucial industry standards such as HTS code 8542.39.00.01 underlines its regulatory compliance and applicability in a global market.

Industry Applications for 88Q2112-A2-NYD2A000

  • Automotive: Given its compliance with AEC-Q100 standards, the 88Q2112-A2-NYD2A000 could potentially be used in vehicle telematics and infotainment systems, which require robust data communication capabilities. Systems that manage vehicle diagnostics and offer real-time traffic updates might also benefit from the integration of this component.
  • Industrial Automation: For industrial environments where extremes of temperature and robust data transfer are commonplace, this Ethernet transceiver could be a vital component. It might facilitate communication in industrial IoT applications or be part of control systems in manufacturing plants.
  • Telecommunications: As part of network infrastructure in data centers, the 88Q2112-A2-NYD2A000 could potentially support high-speed networking equipment. In scenarios requiring rapid data transmission, such as in routing and switching systems, its high data rate can be crucial.
  • Consumer Electronics: In consumer electronics, particularly in high-performance gaming consoles and home networking systems, maintaining swift and stable network connections is crucial. This transceiver could potentially enable or enhance these functionalities.

These potential applications are speculative and should be analyzed by engineering and design teams to confirm compliance with all relevant standards and requirements of specific projects. The applications mentioned could possibly vary based on technological developments and specific needs of each industry.

About Marvell Technology Group Ltd.

Marvell Technology Group Ltd. is a prominent player in the development and provision of advanced semiconductor products, especially emphasizing components like Network Interfaces. Their portfolio includes a variety of products engineered for the telecommunications market, including other Ethernet transceivers similar to the 88Q2112-A2-NYD2A000. The company stresses innovation in its product lines, supplying parts that are pivotal in the functionality of various advanced technological systems and devices across multiple sectors.

Where to Find 88Q2112-A2-NYD2A000 by Marvell Technology Group Ltd

To source the 88Q2112-A2-NYD2A000, it is recommended to use findchips.com to check for availability and pricing across a range of distributors. Historically, distributors such as LCSC have stocked this item, but availability can vary. findchips.com provides the most current provider options, helping you compare and source effectively. Additionally, those interested might also explore other compatible parts within the Network Interfaces category, for alternatives or similar items from Marvell Technology or other manufacturers.

Compare pricing for 88Q2112-A2-NYD2A000 and other Network Interfaces / Telecommunication Circuits at findchips.com