Overview of MT25QU256ABA1EW9-0SIT by Micron Technology Inc.
The MT25QU256ABA1EW9-0SIT by Micron Technology Inc. is an electronic component in the subcategory of Flash Memories, specifically engineered for applications demanding high-volume data storage with a requirement for stability and integrity. This part is designed with a memory configuration of 64M x 4Bit, making it well-suited for serious data handling scenarios. The flash memory provides a storage capacity of 256 Mbit and operates across a temperature range of -40 to 85 degrees Celsius, ensuring reliability under varying environmental conditions.
Key specifications include a Serial Peripheral Interface (SPI), a maximum clock frequency of 166 MHz, and a compact 8-pin WDFN package. With compliance to RoHS and REACH standards and an ECCN code of EAR99, it meets global regulatory requirements, making it ideal for a broad range of applications. Additionally, it offers an endurance of approximately 100,000 write/erase cycles, which underscores its durability and suitability for tasks requiring frequent data updates.
Industry Applications for MT25QU256ABA1EW9-0SIT
- Internet of Things (IoT): In IoT devices, this flash memory could potentially be used for firmware storage or caching user data. The high data retention and endurance characteristics may support IoT ecosystems, where long-term reliability is crucial.
- Consumer Electronics: Portable devices such as digital cameras, smart watches, and other wearable technology might use this type of flash memory for storing large amounts of data in a compact form factor. The high-speed SPI interface ensures swift access to stored information, critical for performance-centric devices.
- Automotive: Given the wide operating temperature range, this component could potentially be suited for use in automotive applications for storing critical firmware and operational data in navigation systems and in-vehicle infotainment (IVI). The robustness against temperature variations and compact size is beneficial in automotive environments.
- Computing and Data Storage: Devices such as SSDs or hybrid drives could utilize the MT25QU256ABA1EW9-0SIT for fast, reliable data storage and retrieval alongside other forms of volatile and non-volatile memory, enhancing overall device performance and reliability.
- Telecommunications: In telecommunication equipment, where data integrity and speed are paramount, this flash memory can be an essential component for storing configuration and operational data that require rapid access and high reliability under varied conditions.
Note: The following potential industry applications for the MT25QU256ABA1EW9-0SIT are illustrative and require verification by engineering and design teams for critical application requirements.
About Micron Technology Inc.
Micron Technology Inc. is a key player in the global semiconductor industry, specializing in memory and storage solutions. Known for their innovation and expertise in the development of Flash Memories, DRAM, and other memory technologies, they contribute significantly to the evolution of high-performance, high-density memory markets. The MT25QU256ABA1EW9-0SIT is just one example of Micron’s commitment to excellence in flash memory technology designed to meet diverse technological needs, from consumer electronics to advanced computing systems. They offer an extensive variety of memory solutions, adhering to stringent industry standards and pushing forward with new research and development initiatives.
Where to Find MT25QU256ABA1EW9-0SIT by Micron Technology Inc
Purchasing MT25QU256ABA1EW9-0SIT can be researched through FindChips.com. Here, procurement teams can compare current stock levels and pricing from various distributors. Historically, this part has been available through distributors such as Win Source Electronics, New Advantage Corporation, and Mouser Electronics. Equally, to explore alternate parts within the Flash Memories category, the same link can be utilized to view offerings from Micron Technology Inc. or other manufacturers.