Overview of TAJB157M006RNJ by Kyocera AVX Components
The TAJB157M006RNJ is a polarized Tantalum Capacitor characterized by its solid tantalum dielectric material, which is particularly employed for its durability and stability under operational stresses. This capacitor offers a capacitance value of 150 µF and is designed to operate under a nominal rated voltage of 6.3V. The tolerances for this component are ±20% for the capacitance value. This component’s compact chip format (1411 size code) makes it suitable for surface-mounted technology (SMT) installations.
Specific technical features include an equivalent series resistance (ESR) of 1200 mΩ and a ripple current rating of 106 mA, factors that are essential for managing frequency response and reducing noise in electronic circuits. This part has a notably wide operational temperature range from -55 °C to 125 °C, ensuring reliability in various environmental conditions. The TAJB157M006RNJ is also compliant with various regulatory standards including RoHS, REACH, and carries a Pb-free and JESD-609 Code e3 designation. Its leakage current specification is 0.0095 mA, a relatively low figure that enhances its efficiency in circuit operations.
Industry Applications for TAJB157M006RNJ
The TAJB157M006RNJ’s stable performance and robust specifications make it a potential candidate for various demanding applications. Here are some potential uses across different industries:
- Consumer Electronics: Devices like smartphones, portable media players, and other compact electronics could potentially leverage this capacitor for its high capacitance in a small footprint, contributing to the efficient power management and miniaturization of the devices.
- Computing and Data Storage: In server power supplies and storage units, ensuring low ripple current and stable operation is crucial. The TAJB157M006RNJ might be used in such environments to help manage power supply noise and stability, enhancing the overall reliability of the computing hardware.
- Telecommunications: This capacitor could be integrated into telecommunications equipment to manage power stability and signal integrity, which are crucial for maintaining high network performance standards and reliability.
- Industrial Automation: Automation equipment and sensors require components that can operate reliably over a broad range of temperatures and conditions. The robust temperature range and the reliability of the TAJB157M006RNJ might make it a suitable option for such applications.
- Aerospace and Defense: The wide operational temperature and high reliability of this capacitor could make it a useful component in aerospace applications, where equipment must perform under extreme environmental conditions.
It should be noted that these potential industry applications are only conceptual and require thorough verification and compliance testing by engineering and design teams specific to each application’s standards and requirements.
About Kyocera AVX Components
Kyocera AVX is a leading manufacturer of advanced electronic components including a wide range of capacitors. Their expertise in the production of Tantalum Capacitors is widely recognized in the industry. TAJB157M006RNJ is part of their line-up, symbolizing their commitment to providing reliable and high-performance capacitors. Kyocera AVX’s capacitors are typically used in applications ranging from consumer electronics to industrial and automotive systems, illustrating their versatility and adaptability to different market needs. The manufacturer’s focus on innovation and quality assurance aligns with the stringent requirements of electronic component markets.
Where to Find TAJB157M006RNJ by Kyocera AVX Components
If you’re considering purchasing the TAJB157M006RNJ, it’s recommended to explore findchips.com. This site provides access to current stock levels, pricing information, and availability from multiple distributors. Although the part has historically been available at places like Chip1Stop, Avnet, TTI, and Mouser Electronics among others, checking on findchips.com will provide the most up-to-date availability and competitive pricing options.