M80-5401042 by Harwin

Overview of M80-5401042 by Harwin

The M80-5401042 by Harwin is a male right-angle board connector designed for wire-to-board connection. It features 10 contacts across two rows with a pitch spacing of 2 mm. This connector is part of the Datamate J-Tek M80-5 series and offers a solder terminal type for secure attachment to printed circuit boards. The body of the connector is crafted from glass-filled polyphenylene sulfide, providing excellent thermal and chemical resistance, and it features a guide slot and locking mechanism for a reinforced connection stability. With a black insulator and lead-free construction, the M80-5401042 meets contemporary e3 environmental standards according to JESD-609 code. Compatibility with a temperature range from -55 °C to +125 °C and an insulation resistance of 100 million ohms underline the robustness and reliability of this connector in various environmental conditions.

Industry Applications for M80-5401042

The M80-5401042 could serve multiple industries due to its durability, environmental compliance, and specific design features. Below are potential industry applications where this part might be utilized:

  • Consumer Electronics: This connector could potentially be used in devices requiring durable and compact connections, such as laptops, cameras, and audio devices, where the high-density, low-resistance connections can aid in improving product longevity and reliability.
  • Telecommunications: In telecommunications equipment, connectivity solutions that withstand various environmental conditions and provide consistent performance are crucial. The high insulation resistance and temperature range make it a potential candidate.
  • Industrial Automation: The robust physical properties and temperature resilience of the M80-5401042 might suit automated manufacturing environments, where equipment frequently faces mechanical stress and extreme surroundings.
  • Computing and Data Storage: Data servers and computing hardware that need reliable interconnections might use such connectors to ensure stability and performance, especially considering its flammability rating (UL94V-0) and high operating temperature limits.
  • Transportation and Logistics: This connector may be found in electronic systems within transport vehicles or logistics equipment, where secure, reliable connections are essential for data transmission and operational efficiency.

Please note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Harwin

Harwin is a prominent manufacturer known for their Headers and Edge Type Connectors and a wider range of connectivity solutions. This includes a variety of rugged and high-reliability connectors designed to meet stringent requirements in many different sectors. The M80-5401042 forms part of Harwin’s Datamate J-Tek M80-5 series, renowned for their robustness and precision. These parts are tailored for applications where high vibration, shock, and extreme temperatures are common challenges. Harwin’s connectors are also highly regarded for their engineering and innovation in ensuring minimal contact resistance and maximum reliability.

Where to Find M80-5401042 by Harwin

To find the M80-5401042 connector, interested parties should consider visiting findchips.com. This site provides access to current stock levels and competitive pricing from various distributors. Historically, the part has been available at distributors such as New Advantage Corporation, Avnet Abacus, Powell Electronics, TME, TTI, Mouser Electronics, DigiKey, and Newark. To search for alternate parts to M80-5401042, potentially offered by Harwin or other manufacturers, one can explore the Headers and Edge Type Connectors section on findchips.com.

Compare pricing for M80-5401042 and other Headers and Edge Type Connectors / Connectors at findchips.com