Overview of 04025C103KAT2A by Kyocera AVX Components
The 04025C103KAT2A is a general-purpose ceramic chip capacitor, featuring a capacitance value of 0.01 µF and a voltage rating of 50 volts. This capacitor operates within a temperature range of -55ºC to +125ºC and has a tolerance of ±10%. It utilizes an X7R dielectric material, which is one of the most commonly used dielectric types for capacitors that require stable electrical properties. The part is constructed in a compact 0402 package measuring 1 mm in length and 0.5 mm in width, making it suitable for high-density mounting on printed circuit boards. The surface mount technology (SMT) design of this capacitor includes a matte tin over nickel terminal finish, ensuring good solderability and resistance to oxidation.
The 04025C103KAT2A is marked with a ‘Pbfree’ and ‘Rohs’ code, asserting its compliance with environmental regulations, such as RoHS, which restricts the use of certain hazardous substances in electrical and electronic products. Additionally, its REACH compliance indicates adherence to EU’s regulation concerning the Registration, Evaluation, Authorization, and restriction of Chemicals. As of the current writing, the factory lead time for this capacitor is reported to be 12 weeks, which is critical information for planning and procurement in manufacturing processes.
Industry Applications for 04025C103KAT2A
- Consumer Electronics: Devices such as smartphones, tablets, and other compact electronics could utilize this capacitor for stability and effective performance over a range of environmental conditions. The small size and high reliability make it ideal for such applications.
- Telecommunications: In telecommunications equipment, stable capacitors like this could be essential for signal processing and power management tasks. The high tolerance and temperature stability can be crucial for consistent performance.
- Computing and Data Storage: This type of capacitor can also be found in servers and storage devices, where they help in smoothing power and stabilizing voltage, which is vital for the reliability of these devices.
- Industrial Automation: In factories and industrial setups, automation technology requires components that are both high-performing and durable. The robust environmental ratings of this component make it a possible candidate.
- Aerospace and Defense: Although this part is not listed with specific military or aerospace standards, components like this might still be used in less critical stages or in commercial-grade aerospace applications due to their high temperature range and reliability.
Due to the stability, reliability, and environmental compliance offered by the 04025C103KAT2A, this capacitor could potentially be used in a wide range of applications across various industries. Here are some example industries where this capacitor might find utility:
Note that these potential industry applications are conceptual and illustrative, requiring further analysis and verification by engineering and design teams to adhere to industry-specific standards and application-specific requirements.
About Kyocera AVX Components
Kyocera AVX Components is a significant player in the development and manufacture of electronic components, particularly known for their expertise in Ceramic Capacitors. The company produces a wide range of capacitors, utilizing various dielectric materials to cater to different applications across the electronics industry. The 04025C103KAT2A is a reflection of their commitment to providing durable, high-performing, and environmentally compliant components. Kyocera AVX’s capacitors are widely recognized for their reliability and innovation, catering to both general-purpose and specific industrial needs.
Where to Find 04025C103KAT2A by Kyocera AVX Components
For those looking to procure the 04025C103KAT2A, it’s advisable to research distributors on FindChips.com. Historically, this part has been available from distributors such as New Advantage Corporation, TTI Europe, Mouser Electronics, and Farnell, among others. To assess current stock levels and obtain competitive pricing, potential buyers should utilize the search and comparison features on findchips.com. For alternate parts, the Ceramic Capacitors category on the site can provide comprehensive options.