Overview of PVG612APBF by Infineon Technologies AG
The PVG612APBF is a transistor output Solid State Relay (SSR) from Infineon Technologies AG, featuring a single channel and an impressive isolation voltage maximum of 4000V, contained in a lead-free, six-pin Dual Inline Package (DIP-6). This electronic component falls under the subcategory of Solid State Relays within the broader category of Optoelectronics, signifying its role in enabling or interrupting electrical circuitry without the use of mechanical contacts. It is designed for direct current (DC) input with a control current of 0.005 A and a forward current maximum of 0.025 A. With the capability to handle an on-state current maximum of 2 A and an on-state resistance maximum of 0.1 Ω, it demonstrates both efficiency and reliability in its operation. It is engineered to operate across a wide temperature range, from -40 °C up to 85 °C, which, along with its UL Recognition and compliance with RoHS and Reach standards, makes it a versatile choice for various applications.
Industry Applications for PVG612APBF
The unique attributes of the PVG612APBF make it potentially suitable for a variety of industry applications where high isolation, reliability, and compact package size are critical. Specifically:
- Space Technology and Aerospace and Defense: The high isolation voltage and reliability under extreme temperature variations may be ideal for critical systems in spacecraft, satellites, and military hardware.
- Transportation and Logistics: For electric vehicles and transportation infrastructure, its efficient on-state resistance could facilitate improved power management and longevity of system components.
- Renewable Energy: In solar power inverters or wind turbine controls, the PVG612APBF’s capabilities can enhance the efficiency and safety of power conversion systems.
- Automotive: With the automotive industry’s increasing move towards electrification, this SSR can support various applications from power distribution to sensor controls within vehicles.
- Robotics and Drones: The component’s compact form factor and reliable performance under a range of operating conditions make it suitable for the control systems of robotics and unmanned aerial vehicles (UAVs).
This broad spectrum of potential applications underscores the PVG612APBF’s flexibility and reliability as a solid-state switching solution.
About Infineon Technologies AG
Infineon Technologies AG is a global leader in semiconductor solutions, with a particular focus on addressing the challenges of energy efficiency, mobility, and security. Within the domain of Optoelectronics, and more specifically, Solid State Relays, Infineon has developed a reputation for high quality, reliability, and innovation. The PVG612APBF is a testament to their expertise, showcasing advanced feature sets like high isolation voltage and energy-efficient design. Infineon’s commitment to sustainability is further indicated by the lead-free composition of this component, aligning with industry-wide environmental standards.
Where to Find PVG612APBF by Infineon Technologies AG
For those considering the PVG612APBF for their application, it’s advisable to research and compare options on findchips.com. Here, you can find current stock levels, pricing, and available distributors. Additionally, our Solid State Relays section may offer alternate parts from Infineon Technologies AG or other manufacturers that could also meet your needs. Historically, distributors such as Newark, DigiKey, Avnet Americas, and Mouser Electronics have carried this part, but stock status can fluctuate. Thus, consulting findchips.com for the latest information is essential.