GRPB052VWVN-RC by Sullins Connector Solutions

Overview of GRPB052VWVN-RC by Sullins Connector Solutions

The GRPB052VWVN-RC is a board connector characterized by 10 contacts arranged in two rows, a male gender, and straight orientation, with a pin pitch of 0.05 inches for precise mounting. It employs solder terminals for stable electrical connections and belongs to the GRPB series, commonly recognized for its dual row format with a 1.27 mm pitch. This through-hole straight header is constructed for rigorous applications where reliability and durability are paramount. The use of high-quality brass for contacts with a gold finish on the mating area and termination, and polyamide as the insulator material, ensures exceptional performance and longevity.

Featuring a tight contact resistance of 20 mΩ and an impressive insulation resistance of 5 GΩ, this component is designed to sustain rigorous conditions, including a dielectric withstanding voltage of 500 VAC. It is geared for a broad range of operating temperatures, from -40 °C to 105 °C, making it versatile for diverse environmental conditions. The GRPB052VWVN-RC is compliant with ROHS, REACH, and features a UL94 V-0 flammability rating, reinforcing its safety and ecological compatibility. These characteristics make this connector an excellent choice for developers focusing on reliability and regulatory compliance.

Industry Applications for GRPB052VWVN-RC

Given its robust construction and electrical properties, the GRPB052VWVN-RC could potentially be employed in various high-stakes industry applications. Here are a few illustrative examples:

  • Consumer Electronics: In high-density device applications such as laptops and cameras, this header’s small pitch and dual-row configuration maximize space utility, potentially enhancing the compact integration of internal components.
  • Computing and Data Storage: The durability and reliability of GRPB052VWVN-RC might make it suitable for servers and storage devices, ensuring stable connections within data centers prone to varied environmental conditions.
  • Industrial Automation: Robots and control systems, which require consistent performance over a range of temperatures and conditions, might utilize this connector to establish dependable links between different electronic modules.
  • Healthcare: Given its high insulation resistance and durability, the connector could potentially be integrated into medical devices that necessitate stringent electrical integrity and minimal interference.

Please note these potential industry applications are conceptual and would need analysis and verification by engineering and design teams to ensure adherence to specific industry standards and application requirements.

About Sullins Connector Solutions

Sullins Connector Solutions, a part of the broader landscape of Headers and Edge Type Connectors, is recognized for providing a wide array of reliable connectors suited for various demanding electronic applications. Their products, including the GRPB052VWVN-RC, are designed to meet stringent quality standards and cover a broad spectrum of electrical and mechanical needs across industries. Known for innovation and precision, Sullins provides solutions that underscore their commitment to connectivity and functionality, supporting both mainstream and niche markets with their diverse product lines.

Where to Find GRPB052VWVN-RC by Sullins Connector Solutions

To acquire the GRPB052VWVN-RC, it is recommended that potential buyers consult findchips.com where information on current stock levels and pricing from multiple vendors is readily available. Historically, this part has been available at distributors such as Sensible Micro Corporation, Bristol Electronics, and Future Electronics. However, to explore a wider array of options including alternate parts from Sullins Connector Solutions or other manufacturers, leveraging the Headers and Edge Type Connectors link could provide additional solutions that meet specific requirements.

Compare pricing for GRPB052VWVN-RC and other Headers and Edge Type Connectors / Connectors at findchips.com