Overview of 1-480703-0 by TE Connectivity
The 1-480703-0 by TE Connectivity is a connector housing designed for robust receptacle applications. Specified as a 4-position housing with a terminal pitch of 6.35 mm, this product falls under the category of Power Connectors. It features a rectangular contact pattern and utilizes a crimp termination type, indicating its suitability for permanent wire installations where reliability is paramount. Constructed from polyamide (nylon), the housing offers excellent resilience and durability, showcased by its high insulation resistance of 1,000,000,000 Ω and an operating temperature range from -55 °C to 105 °C. This part is noted for compliance with CSA and UL standards, and it rates for up to 600 V. Though primarily intended for general purpose applications, its locking mounting option provides added security in connections, essential in various industrial settings.
Industry Applications for 1-480703-0
The application of the 1-480703-0 connector housing can span multiple industries due to its versatile characteristics. Note that the following potential industry applications are conceptual or illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements:
- Consumer Electronics: This part could potentially be used in home audio/video equipment where secure and reliable power connections are necessary. Its high-voltage rating and thermal stability make it suited for devices that require consistent electrical performance.
- Industrial Automation: In automated manufacturing equipment, reliable connectivity is crucial. The locking mounting feature of this connector might be particularly valuable for preventing disconnections due to mechanical vibrations or incidental contact.
- Computing and Data Storage: For power supply units in computing hardware, connectors like the 1-480703-0 could provide a steady electrical connection necessary for high-performance operations, accommodating the significant electrical loads and temperatures involved.
- Aerospace and Defense: Even though this part is not specifically rated for military or aerospace standards, connectors of this type could hypothetically be considered for non-critical applications in this sector, especially where equipment needs to withstand a wide range of operating temperatures.
- Electronic Manufacturing: During the assembly of electronic devices, components like the 1-480703-0 facilitate efficient power connections, particularly where panel mounting of power supply modules is involved.
About TE Connectivity
TE Connectivity, formerly known as Tyco Electronics, is a global leader in connectivity and sensor solutions with a significant portfolio in the connector industry, especially in categories such as Power Connectors. Their products, including the 1-480703-0, are renowned for durability, reliability, and innovative designs. TE Connectivity’s offerings are geared towards a wide range of applications, ensuring versatility across different industries. Their connectors are crafted to meet stringent industry standards, offering solutions for everything from consumer electronics to high-demand industrial applications. The manufacturer’s commitment to quality and performance is evident in their continuous product development and adherence to regulatory compliance.
Where to Find 1-480703-0 by TE Connectivity
To purchase the 1-480703-0, or to find alternate parts similar to this Power Connector, researchers and procurement specialists should visit findchips.com. On this platform, users can access up-to-date information on availability and pricing from a variety of distributors. Historically, distributors such as Digi-Key, Mouser Electronics, and Future Electronics have carried this part, but availability can fluctuate. To ensure you are getting accurate and current data, direct queries to the online resources provided by findchips.com are recommended.