MC78M15CDTRKG by onsemi

Overview of MC78M15CDTRKG by onsemi

The MC78M15CDTRKG is a fixed-output, high-performance linear voltage regulator designed primarily for use in applications requiring a stabilized output voltage with low voltage drop and high output current capability. This regulator can support an output current up to 500 mA and is optimized for a high power supply rejection ratio (PSRR), making it suitable for noise-sensitive applications. It operates over a wide range of input voltages from 5 to 24 V, with an output voltage fixed at 15 V.

Manufactured by onsemi, the MC78M15CDTRKG is housed in a compact DPAK (SINGLE GAUGE) TO-252 package, which aids in efficient heat dissipation and minimizes footprint on the PCB. Key features include a dropout voltage of 2 V, excellent line and load regulation, and the ability to operate over a wide temperature range from 0 °C to +125 °C. This part is RoHS compliant, reflecting onsemi’s commitment to environmental standards.

Industry Applications for MC78M15CDTRKG

The MC78M15CDTRKG is versatile and may find potential applications across various industries, given its robust electrical characteristics and specifications. Some of these potential applications are conceptual and would require verification by engineering teams to ensure compliance with specific industry standards and requirements. Here are several possible industry applications:

  • Consumer Electronics: This voltage regulator could potentially be used in powering consumer electronics devices that require stable and reliable voltage, such as home appliances, personal care gadgets, and audio equipment. The fixed output feature ensures consistency in performance which is crucial for these applications.
  • Computing and Data Storage: In server farms and data centers, maintaining a stable voltage is critical due to the sensitivity of the equipment. The MC78M15CDTRKG, with its high PSRR and low dropout features, could be ideal for use in power supplies that support data storage systems and servers.
  • Industrial Automation: For applications in automated machinery and processing equipment, this regulator potentially provides a cost-effective and highly efficient solution for managing the power supply in industrial environments where voltage fluctuations might occur.
  • Telecommunications: Network equipment and infrastructure can benefit from the high PSRR and steady output delivered by MC78M15CDTRKG, ensuring reliable performance in communication hardware that must operate continuously under varying electrical conditions.
  • Medical Imaging: Although medical applications would require specific certifications and compliance, the potential use of this IC in non-critical parts of medical imaging equipment could be considered due to its ability to provide a stable and precise output voltage.

Note: These potential applications for MC78M15CDTRKG are conceptual and require careful analysis and compliance verification with relevant industry standards and regulations.

About onsemi

onsemi is a leading supplier of semiconductor-based solutions, offering a comprehensive portfolio of Linear Regulator ICs among other components. Their products are designed to effectively manage power in electronic devices across various industries. The MC78M15CDTRKG is an example of onsemi’s commitment to providing reliable and efficient power management solutions that meet diverse industrial needs. The company manufactures a wide range of similar parts, ensuring that they cater to broad applications from consumer electronics to complex industrial systems.

Where to Find MC78M15CDTRKG by onsemi

The MC78M15CDTRKG can be sourced through various distributors; historically, it has been available at distributors such as LCSC, EBV Elektronik, Mouser Electronics, and DigiKey. For current stock levels and pricing, potential buyers should check findchips.com, where they can also find alternate parts to MC78M15CDTRKG by onsemi or other manufacturers which could suit different application requirements or constraints.

Compare pricing for MC78M15CDTRKG and other Linear Regulator ICs / Power Circuits at findchips.com