NR3015T2R2M by TAIYO YUDEN

Overview of NR3015T2R2M by TAIYO YUDEN

The NR3015T2R2M is a general purpose inductor with an inductance rating of 2.2 µH and a tolerance of 20%. This component features a shielded construction, essential for minimizing electromagnetic interference (EMI) and ensuring stable performance in circuit environments prone to noise. With dimensions tailored to surface mount technology (SMT), specifically a 1212 chip size (Package Length: 3 mm, Package Width: 3 mm, Package Height: 1.5 mm), this part is versatile for various compact electronic assemblies.

This inductor supports a maximum rated current of 1.48 A and exhibits a DC resistance of approximately 0.072 Ω, which suggests efficient performance with minimal power losses. The utilization of a ferrite core material enhances its capability to maintain integrity under high-frequency conditions up to its self-resonance frequency of 64 MHz, making it suitable for power supply circuits and RF applications. Being RoHS compliant and featuring a matte tin terminal finish with a nickel barrier ensures environmental safety and good solderability.

As of the current writing, the factory lead time for this component is listed as 35 weeks and 3 days, indicating a significant lead time which can impact planning and procurement strategies.

Industry Applications for NR3015T2R2M

The NR3015T2R2M, with its specific features and performance capabilities, could potentially find applications across a variety of industries. However, the suitability of this part for specific applications would depend on the additional evaluation by engineering teams to ensure compliance with relevant industry standards and requirements.

  • Consumer Electronics: Potentially used in devices such as smartphones, laptops, and tablets where power management and minimal space consumption are critical. The shielded design helps in reducing noise, which is crucial in compact devices.
  • Telecommunications: Useful in communication equipment where signal integrity is paramount. The high self-resonance frequency and shielded construction could help in maintaining clear signal transmission by mitigating interference.
  • Industrial Automation: Could be integrated into automated machinery and robotics where reliable power delivery and efficiency are needed. Its ability to handle a reasonable amount of current makes it suitable for such applications.
  • Computing and Data Storage: Possibly useful in servers and storage devices that require stable power delivery and high-frequency operation without excessive EMI, which could otherwise lead to data integrity issues.
  • Aerospace and Defense: Could potentially be utilized in non-critical systems where components require shielding in environments with high electromagnetic interference.

These suggested applications for NR3015T2R2M are conceptual and should be construed as initial ideas pending detailed verifications and tests by industry-specific design and engineering teams.

About TAIYO YUDEN

TAIYO YUDEN, a reputable manufacturer in the electronics industry, is well-regarded for its focus on innovative electronic components, especially Fixed Inductors. The company has carved a niche in developing components that play critical roles in power management and RF applications across several sectors. TAIYO YUDEN products like NR3015T2R2M and similar parts underscore their commitment to quality and performance consistent with modern technological needs. The NR series, including NR3015T2R2M, exemplifies their dedication to crafting Fixed Inductors that meet stringent requirements of various industries.

Where to Find NR3015T2R2M by TAIYO YUDEN

For those interested in acquiring the NR3015T2R2M, or looking for similar components from TAIYO YUDEN or other manufacturers, you can explore options on findchips.com. This platform provides a comprehensive view of current stock levels and pricing from a variety of distributors. Previously, this part has been stocked by distributors such as Mouser Electronics, DigiKey, and Newark among others. It is advisable to check updated availability and pricing on findchips.com to make informed purchasing decisions.

Compare pricing for NR3015T2R2M and other Fixed Inductors / Inductors at findchips.com