USB2512BI-AEZG by Microchip Technology Inc

Overview of USB2512BI-AEZG by Microchip Technology Inc.

The USB2512BI-AEZG by Microchip Technology Inc. is a USB 2.0 hub controller housed in a QFN-36 package. It measures 6 x 6 mm with a 0.50 mm pitch and is RoHS compliant. This component is designed to interface with I2C, SMBUS, and USB bus types, supporting a maximal clock frequency of 24 MHz and a data transfer rate of up to 0.0125 MBps. Such specifications make it ideal for managing multiple USB devices over a single host connector, enhancing connectivity in various electronic assemblies.

It operates within an industrial temperature range from -40°C to +85°C, making it suitable for environments that experience extreme temperatures. The package construction includes a heat sink, designed to resist thermal accumulation during operations. Additionally, this part is notable for its ease of integration thanks to its surface mount technology. This ensures a minimal footprint on the PCB while facilitating automated assembly processes.

Industry Applications for USB2512BI-AEZG

Given its characteristics and bus compatibility, the USB2512BI-AEZG could potentially serve various industries, including:

  • Consumer Electronics: This part might be used in devices such as multi-port USB hubs, which are prevalent in personal computing devices, docking stations, and multimedia setups. Its heat dissipation capabilities and compact form factor ensure reliability and space efficiency which are crucial in densely packed consumer devices.
  • Computing and Data Storage: Its involvement in managing multiple USB connections makes it a plausible choice for server hardware, networking equipment, and external storage devices where multiple device connectivity and compact solutions are necessary.
  • Telecommunications: The USB2512BI-AEZG could potentially be integrated into modems, routers, or communication gateways that require additional USB ports for connectivity expansions such as connecting peripherals or for system upgrades.
  • Robotics and Drones: This USB hub controller could be utilized for connecting various sensor arrays or control systems that are managed over USB, providing a reliable solution for compact and mobile platforms that require robust digital communication channels.

Note that these potential industry applications are only conceptual and require analysis and verification by engineering and design teams to ensure they adhere to industry-specific standards and application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent player in the field of microcontrollers and processors, including their specialization in Bus Controllers such as the USB2512BI-AEZG. Their products are praised for their innovation and reliability in managing data transfer processes across different bus systems. Microchip Technology not only focuses on the production of standalone bus controllers but also integrates these technologies into broader microcontroller and processor solutions, enhancing interoperability and performance across hardware platforms.

Products like the USB2512BI-AEZG benefit from Microchip’s expertise in creating solutions that address the demands for increased data transmission and connectivity in various electronics systems, reaffirming their role as significant contributors to advancements in digital communication and processing technology.

Where to Find USB2512BI-AEZG by Microchip Technology Inc.

To procure the USB2512BI-AEZG, you can utilize resources like Findchips.com. Here, you can find updated stock levels and competitive pricing from various distributors. Although distributors such as Win Source Electronics, Master Electronics, DigiKey, and Mouser Electronics have historically stocked this product, checking Findchips.com will provide the most current availability and pricing. Additionally, for alternative parts in the Bus Controllers category, you can explore offerings from Microchip Technology Inc. or other manufacturers.

Compare pricing for USB2512BI-AEZG and other Bus Controllers / Microcontrollers and Processors at findchips.com