Overview of C247-050-2AE by Ohmite Mfg Co
The C247-050-2AE is a heat sink designed specifically for cooling TO-247 package types, making it a critical component for effective thermal management in various electronic applications. Fabricated from aluminum, this heat sink boasts dimensions of 20.47mm in width, 38mm in height, and 50mm in length, which allows for efficient heat dissipation. It features thermal resistance properties accommodating particular operational demands and is equipped with 2 clips for secure attachment to the device being cooled. Compliant with RoHS and REACH standards, the C247-050-2AE from the C Series ensures that it meets current environmental and health safety regulations. This product is in active lifecycle status, indicating reliable availability and manufacturer support.
Industry Applications for C247-050-2AE
The C247-050-2AE’s design and specifications suggest its utility in a range of industries. Here are a few potential applications:
- Computing and Data Storage: Provides cooling for power transistors or voltage regulators within servers that require stable operational temperatures to handle large volumes of data.
- Consumer Electronics: This heat sink could potentially be used in high-performance gaming systems or advanced computing devices, where overheating is a risk due to intense processing tasks.
- Telecommunications: The C247-050-2AE could be crucial for cooling RF power amplifiers in telecommunications infrastructure that are critical for signal amplification and transmission over long distances.
- Electronic Manufacturing: Employed during the manufacturing of power supplies and motor drives, this component ensures devices operate within safe thermal limits, crucial for maintaining manufacturing efficacy and safety.
Note that these industry applications are conceptual and require careful analysis and verification by engineering and design teams to ensure compatibility, adherence to industry-specific standards, and reliability in specific environments.
About Ohmite Mfg Co
Ohmite Manufacturing Co. has carved a niche in the production and supply of various electronic components, notably in the realm of Heat Sinks and other thermal support devices. Known for their dedication to producing durable and reliable parts, Ohmite’s range of heat sinks, including the C247-050-2AE, are crafted from high-quality materials such as aluminum, ensuring optimal thermal control in electronic assemblies. Their products are widely employed across numerous industries, testament to their versatility and the trust placed in them by professionals in high-stakes environments.
Where to Find C247-050-2AE by Ohmite Mfg Co
To secure the C247-050-2AE heat sink, researching options through FindChips.com is advisable. This platform not only lists current distributors but also provides real-time information on pricing and stock levels. In the past, the component has appeared in inventories of distributors such as Master Electronics, Richardson RFPD, TME, TTI, Onlinecomponents.com, DigiKey, and Newark, though current availability can vary. For alternatives or similar products by Ohmite or other manufacturers, checking under the Heat Sinks category on FindChips can yield useful comparisons and options.