GRM1885C1H101JA01D by Murata Manufacturing Co Ltd

Overview of GRM1885C1H101JA01D by Murata Manufacturing Co Ltd.

The GRM1885C1H101JA01D is a ceramic capacitor manufactured by Murata Manufacturing Co Ltd, known for its reliability and stability under a broad range of operating conditions. This component is a chip-type, general-purpose capacitor with a capacitance of 100pF and a rated DC voltage (URdc) of 50V. It exhibits a ±5% tolerance and features a C0G/NP0 dielectric material, which is noted for its stable electrical characteristics over temperature, making it suitable for applications requiring high accuracy and stability. The part is packaged in a 0603 (1608 mm) rectangular package with surface mount technology (SMT) and has a temperature range from -55ºC to +125ºC. Designed for general electronics applications, this capacitor stands out for its reliability, precision, and environmental compliance, including Pbfree and RoHS certifications, and a Reach Compliance Code of compliant.

Industry Applications for GRM1885C1H101JA01D

The versatility and electrical stability of the GRM1885C1H101JA01D ceramic capacitor allow it to be suitable for a wide array of industry applications. Some key sectors that may benefit from its use include:

  • Telecommunications: Its stable capacitance over a broad temperature range could make it ideal for RF and antenna circuitry in communication devices.
  • Automotive Electronics: The wide operating temperature range and robustness may be suitable for sensor applications and electronic control units in vehicles.
  • Medical Devices: Given its precision and reliability, it may be employed in critical medical electronics such as diagnostic and monitoring equipment.
  • Education and Research: Due to its general-purpose nature, it potentially serves as an essential component in experimental circuits and educational kits for teaching electronics.

These applications benefit from the capacitor’s stable performance under varying environmental conditions, underscoring its adaptability to diverse electronic designs and requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a leading global manufacturer renowned for its innovative electronic components, particularly in the domain of ceramic capacitors. The company specializes in producing high-quality capacitors encompassing a wide range of sizes, capacitances, and voltage ratings to meet the robust demand across electronics industries. The GRM1885C1H101JA01D is just one example of Murata’s commitment to delivering components that ensure performance, reliability, and precision. With a vast portfolio that includes various types of ceramic capacitors, Murata caters to complex and specific needs across telecommunications, consumer electronics, automotive, and healthcare industries, among others.

Where to Find GRM1885C1H101JA01D by Murata Manufacturing Co Ltd

To procure the GRM1885C1H101JA01D, the recommended starting point is findchips.com. This platform offers comprehensive information on current stock levels and pricing from various distributors. For those looking for alternatives or other ceramic capacitors manufactured by Murata or other reputable companies, exploring the Ceramic Capacitors section on findchips.com would be beneficial. Historically, this part has been available at distributors such as Newark, DigiKey, Avnet Americas, and Mouser Electronics. However, to access the most current availability and competitive pricing, visiting findchips.com is advisable.

Compare pricing for GRM1885C1H101JA01D and other Ceramic Capacitors / Capacitors at findchips.com