Overview of 9032966850 by HARTING Technology Group
The 9032966850, manufactured by HARTING Technology Group, is a DIN 41612 PCB connector receptacle featuring 96 contacts arranged across three rows, designated A, B, and C. This female connector, notable for its straight orientation and press fit terminals, supports a pitch spacing of 2.54 mm. The contacts are gold plated, enhancing their reliability and conductivity. Compliant with RoHS standards, this environmentally friendly connector incorporates a polarized gray insulator made from glass filled polyethylene, ensuring robust performance and longevity.
With locking capabilities for secure connections and a comprehensive rated current of 2 A per contact, the 9032966850 offers reliable operation over a temperature range of -40 °C to +105 °C. Notably, this connector is designated to meet the stringent requirements of UL 94V-0 flammability standards and features a receptacle body style with an extensive insertion force capability, making it well-suited for demanding environments where quality and durability are paramount.
Industry Applications for 9032966850
Given its specifications and properties, 9032966850 could be well-suited for a variety of applications across different industries. The gold plating of its contacts, alongside its robust insulator and compliance with critical safety standards, makes it potentially useful in scenarios requiring high reliability and minimal maintenance over long periods. Here are some industries where this component could potentially find applications:
- Telecommunications: It might be used in telecommunications equipment where secure, reliable connections are necessary for signal integrity, potentially in servers, switches, or routers.
- Computing and Data Storage: Given its high reliability and ability to operate effectively over a broad temperature range, the 9032966850 could potentially be utilized in data centers for server motherboards, storage systems, or high-performance computing applications.
- Industrial Automation: The robustness and secure locking mechanism of the connector might make it suitable for use in automation controllers, interface modules, and rugged industrial computing platforms.
- Aerospace and Defense: While not specifically MIL-spec certified, its compliance with certain safety and quality standards and robust design could make it a candidate for uses in less critical subsystems within aerospace or defense equipment, where proven reliability under varying environmental conditions is crucial.
Please note that these potential industry applications are conceptual illustrations. They require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About HARTING Technology Group
HARTING Technology Group is a globally recognized leader in the manufacture of industrial connection technology, including products such as connectors, device connection technology, and network components. HARTING is particularly esteemed for its high-quality Headers and Edge Type Connectors, with the 9032966850 being a prime example of their expertise in this field. Known for innovation, robustness, and reliability, HARTING’s products are used across various sectors, including transportation, manufacturing, energy, and telecommunications, aligning with industry’s increasing demand for sophisticated electronic solutions.
Where to Find 9032966850 by HARTING Technology Group
To purchase the 9032966850 or explore alternative Headers and Edge Type Connectors that might be offered by HARTING Technology Group or other manufacturers, findchips.com is an invaluable resource. Historically, distributors such as Powell Electronics, Interstate Connecting Components, TME, and Heilind Electronics have stocked this part, though current availability and pricing should be verified directly on Findchips’ website to ensure the most accurate and up-to-date information.