Overview of 2332816-1 by TE Connectivity
The 2332816-1 by TE Connectivity is a board connector that features 112 contacts configured in seven rows. It is characterized by a male gender and a right angle orientation, suitable for solder terminal connections. This plug assembly is part of the MULTIGIG RT 3 series, designed specifically for through-hole mounting on printed circuit boards. Aimed at offering rugged and durable connectivity, this component is encased in a plug body/shell style. Notably, this part maintains an operating temperature range from -65 °C to 105 °C, accommodating various environmental conditions.
The contact finish mating is specified as not applicable, indicating standard configurations without special coating treatments. As a part that emphasizes general-purpose use, it supports a mains connector rating of 115/230VAC. The component is polarized to ensure proper insertion and to prevent misalignment during installation. With a terminal pitch of 1.8 mm, it provides a compact yet effective connection solution, aligning with the engineering needs for dense board layouts. Furthermore, 2332816-1 carries a UL flammability code of 94V-0, enhancing its suitability for safety-critical applications.
Industry Applications for 2332816-1
The 2332816-1 might serve various industries where reliable and robust electronic connections are essential. Here are some potential industry applications, noting that these are conceptual and require further analysis for compliance and suitability:
- Telecommunications: Devices such as switches and routers could potentially utilize this connector for board-to-board interfacing, benefitting from its high contact density and robust environmental spec range.
- Aerospace and Defense: Given its broad operating temperature range and high reliability, this component might be considered for use in avionics and other aerospace applications, although it should be noted that it does not conform to MIL standards.
- Computing and Data Storage: In servers and storage arrays, where right angle connectors can help manage space and airflow constraints, this part could potentially be used, with its high pin count supporting complex interconnections.
It is important to emphasize that these applications are theoretical and should be validated by engineering teams according to specific requirements and industry regulations.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, known for their innovation and reliability in harsh environments. With a specific focus on connectors, TE Connectivity offers a wide range of solutions including Headers and Edge Type Connectors. The 2332816-1 is a part of TE’s portfolio that demonstrates the company’s commitment to engineering precision and durability in connector technologies.
Where to Find 2332816-1 by TE Connectivity
To procure the 2332816-1 board connector, interested parties can explore a variety of distributor options on findchips.com. Although distributors such as Master Electronics, DigiKey, and Mouser Electronics have historically carried this part, availability can vary. For up-to-date stock levels, pricing, and potential alternative Headers and Edge Type Connectors parts, visiting findchips.com is recommended.