BM04B-SRSS-TB(LF)(SN) by JST Manufacturing

Overview of BM04B-SRSS-TB(LF)(SN) by JST Manufacturing

The BM04B-SRSS-TB(LF)(SN) is a board connector with four male contacts arranged in a single row, designed for surface mount applications. This part ensures secure and reliable connections in wire-to-board configurations. The contacts are made from copper alloy with a tin over copper finish, offering durable, low-resistance connections. Its insulation material is polyamide, known for its good thermal stability and mechanical strength, colored naturally to identify easily during assembly. The component features a fine pitch of 1 mm, which is typical in compact electronic assemblies, enhancing miniaturization efforts. This part conforms to RoHS standards, making it suitable for use in markets with strict environmental compliance regulations.

Further attributes include a dielectric withstanding voltage of 500 VAC, insulation resistance of 100 million ohms, and an operating temperature range from -25°C to 85°C. It has a polarized housing, which prevents improper mating, essential in avoiding connection errors in sensitive applications. The component’s small physical dimensions (Body Length: 0.236 inches, Body Breadth: 0.114 inches, Body Depth: 0.167 inches) make the BM04B-SRSS-TB(LF)(SN) an ideal choice for compact electronic devices. Additionally, its ‘locking’ mounting option ensures that once positioned, the connector remains secure against various stresses such as vibration or pulling, typical in industrial environments.

Industry Applications for BM04B-SRSS-TB(LF)(SN)

The BM04B-SRSS-TB(LF)(SN) could potentially be utilized across a range of industries where compact, reliable wire-to-board connections are required. Here are some illustrative industry applications:

  • Consumer Electronics: Devices like smartphones, tablets, and other portable electronics could potentially utilize this connector for internal connections due to its small footprint and reliable contact integrity.
  • Computing and Data Storage: In laptops and servers, where space is at a premium, the use of components like BM04B-SRSS-TB(LF)(SN) might be ideal for providing stable connections between different printed circuit boards.
  • Telecommunications: Equipment such as modems, routers, and switches often require numerous internal connections that are secure yet small enough to fit within compact device cases. The locking feature and low contact resistance are particularly beneficial in these applications.
  • Industrial Automation: In automation equipment, reliability and durability are crucial. The resistance to industrial temperatures and locking mount option might make this part suitable for such environments.
  • Medical Imaging: Though not listed with specific medical or healthcare standards, components like the BM04B-SRSS-TB(LF)(SN) could be considered in non-critical areas of medical devices, owing to their high insulation and dielectric strength which ensure safety and reliability.

Note: The potential applications listed above are conceptual illustrations and require specific analysis and verification by engineering and design teams according to industry standards and comprehensive application requirements.

About JST Manufacturing

JST Manufacturing is a prominent producer in the field of electronic connectors, including a variety of Headers and Edge Type Connectors. Known for their commitment to quality and innovation, JST connectors are widely used in numerous technology sectors. The BM04B-SRSS-TB(LF)(SN) is an example of JST’s capabilities in creating connectors that are both functional and miniaturized, suitable for high-density electronic assemblies. JST’s range often includes connectors designed with specific application challenges in mind, focusing on ease of use, reliability, and compliance with international standards.

Where to Find BM04B-SRSS-TB(LF)(SN) by JST Manufacturing

To source the BM04B-SRSS-TB(LF)(SN) by JST Manufacturing, a reliable starting point is findchips.com. Here you can find up-to-date inventory information and pricing from various distributors. For broader search results, you can also explore Headers and Edge Type Connectors to discover alternative parts by JST Manufacturing or other makers. Distributors like Win Source Electronics, New Advantage Corporation, and Future Electronics historically stock this part, but for current availability, it is best to check through Findchips for real-time data.

Compare pricing for BM04B-SRSS-TB(LF)(SN) and other Headers and Edge Type Connectors / Connectors at findchips.com