Overview of 5010833010 by Molex
The component 5010833010 by Molex is a Connector Receptacle with a 30 position Wire-to-Board Vertical connector. It features a tiny 0.4mm terminal pitch and is designed for Surface Mount Technology (SMT). This part belongs to the Headers and Edge Type Connectors category which consists of various connectors that are used to facilitate electrical connections for various electronic assemblies. Specifically, this model offers features such as low halogen and RoHS compliance, making it suited for applications prioritizing environmental standards.
Its package description includes a body size of 0.638 inches in length, 0.148 inches in breadth, and 0.049 inches in depth, reflecting its compact structure which is favorable for densely packed PCBs (Printed Circuit Boards). With polarization, a key characteristic available for incorrect connection prevention, the 5010833010 enhances reliability in usage. Its electrical properties include a dielectric withstanding voltage of 160VAC, a maximum operating temperature of 75°C, and an insulation resistance of 100 megohms, substantiating the connector’s durability and performance under varied electrical conditions.
Industry Applications for 5010833010
Given the electrical and physical properties of 5010833010, it might find applications in several industry sectors requiring compact, reliable connectors for high-density electronic environments. However, the following applications are conceptual and should be evaluated by engineering teams for specific requirements:
- Consumer Electronics: This connector might be used in devices like smartphones, tablets, or wearables where space-saving is critical. The small form factor and high contact density are suited for these applications.
- Computing and Data Storage: For applications in laptops and servers, the 5010833010 provides reliable connections between boards, supporting high-speed data and power transmission essential in these products.
- Telecommunications: Telecommunication hardware, including routers and switchgear, could also benefit from this connector type due to its SMT compatibility allowing for streamlined manufacturing and maintenance processes.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Molex
Molex is a globally recognized provider in the electronics components sector, particularly known for its innovative contributions in the area of connectors, including the 5010833010. Molex’s product range covers a diverse array of electronic solutions from connectors to custom-engineered interfaces. They are widely acknowledged for their contributions to developing and manufacturing advanced electronic components that cater to challenging applications across various industry sectors. In specific regard to Headers and Edge Type Connectors, Molex’s offerings reflect robustness, versatility, and adaptability, providing key solutions for data, power, and signal needs in numerous electronic environments.
Where to Find 5010833010 by Molex
To locate the 5010833010 for purchase, one reliable resource is findchips.com. On FindChips, you can also explore other Headers and Edge Type Connectors, comparing alternatives that might be offered by Molex or other manufacturers. Historically, this part has been available from distributors such as LCSC, Avnet Americas, and Farnell, though availability may vary. Consequently, visiting FindChips would provide the most current stock levels and pricing information.