Overview of LQH43MN221K03L by Murata Manufacturing Co Ltd.
The LQH43MN221K03L is a general-purpose inductor designed and manufactured by Murata Manufacturing Co Ltd. This component is part of the fixed inductors category, suggesting a stable and reliable solution for a variety of electronic circuits. The inductor is characterized by a 220µH nominal inductance, with a 10% tolerance, making it suitable for applications requiring precise inductance values. Its construction features a ferrite core and unshielded design, housed in a 1812 chip size package, which is a common footprint in surface-mount technology (SMT). The part supports a wide operating temperature range from -40 °C to 85 °C, has a DC resistance of 5.4 Ω, and is rated for a maximum current of 0.11 A. Additionally, the LQH43MN221K03L is compliant with RoHS and REACH, indicating its suitability for use in an environmentally conscious global market.
Industry Applications for LQH43MN221K03L
The versatile specifications of the LQH43MN221K03L make it potentially suitable for a wide range of industries and applications. It may find its application in:
- Environmental Monitoring: This inductor could be used in devices meant for monitoring environmental conditions such as humidity, temperature, or air quality sensors. The stability and reliability of this component ensure accurate sensing and signal processing.
- Industrial Automation: In industrial environments where precise control and reliability under harsh conditions are required, the LQH43MN221K03L can be an integral part of motor controls, feedback systems, and power supply circuits.
- Consumer Electronics: The compact size and reliability might make it suitable for use in portable electronics, such as smartphones, tablets, or wearables, where efficient power management and signal integrity are crucial.
- Power Supplies: Its characteristics allow it to be used in power supply units, contributing to the smoothing of output signals and improving the overall efficiency and stability of the power circuit.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design and manufacture of electronic components, known for its high-quality and innovative products. Within the realm of inductors, and specifically fixed inductors, Murata offers a broad range of products designed to meet the needs of virtually any electronic circuit. The LQH43MN221K03L and similar parts are testament to Murata’s commitment to providing components that enhance performance, reliability, and efficiency for their customers. With an active part life cycle, Murata ensures that its products, like the LQH43MN221K03L, remain available and supported, catering to the evolving needs of the electronics industry.
Where to Find LQH43MN221K03L by Murata Manufacturing Co Ltd
To procure LQH43MN221K03L, the Fixed Inductors page on findchips.com is an invaluable resource. This platform not only provides current stock levels and pricing from various distributors but also offers alternatives that might suit your application needs. Historically, this part has been available at distributors like Newark, DigiKey, Avnet Americas, and Farnell, among others. However, for the most accurate and up-to-date availability and pricing information, visiting findchips.com is highly recommended.