Overview of SM02B-SRSS-TB(LF)(SN) by JST Manufacturing
The SM02B-SRSS-TB(LF)(SN) from JST Manufacturing is a board connector characterized by its 2 contacts arranged in a single row. This male connector features a right-angle orientation and a surface mount terminal, making it suitable for various printed circuit board (PCB) applications. It is part of the SH series, offering a pitch of 1 mm and a side entry shrouded header. This component is also RoHS compliant, ensuring it meets specific environmental standards by restricting the use of certain hazardous substances in electrical and electronic equipment.
The physical dimensions of this connector include a body breadth of 0.114 inch, a body depth of 0.195 inch, and a body length of 0.157 inch. Moreover, the connector’s insulation material is polyamide, which carries a UL 94V-0 flammability rating, and its contacts are made from a copper alloy with a tin over copper finish. This connector supports a dielectric withstanding voltage of 500VAC and an insulation resistance of 100 million ohms, showcasing its reliability in electrical insulation.
Designed for efficiency, the SM02B-SRSS-TB(LF)(SN) provides an operating temperature range from -25 °C to 85 °C, accommodating various environment conditions. It is also equipped with a locking feature for secure mounting, making it an ideal choice for applications requiring stable and reliable connections.
Industry Applications for SM02B-SRSS-TB(LF)(SN)
The features and specifications of the SM02B-SRSS-TB(LF)(SN) render it potentially suitable for various industry applications. Below are some industries where this connector might be utilized:
- Consumer Electronics: Devices such as smartphones, tablets, and laptops could potentially use this connector due to its compact size and surface mount configuration. Additionally, its right-angle design might be beneficial for applications requiring horizontal PCB connection.
- Computing and Data Storage: Given its capability for reliable high-speed signal transmission and low contact resistance, this connector could possibly be found in servers, storage units, and networking devices.
- Electronic Manufacturing: As a general-purpose component, it might serve well in various electronic manufacturing services for assembly of consumer and industrial electronics, where surface-mounted components are prevalent.
- Telecommunications: In telecommunications equipment, precision and durability are key, which might make this connector a suitable choice for connecting boards in routers, switches, and modems.
These potential industry applications are hypothetical and require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About JST Manufacturing
JST Manufacturing is a prominent manufacturer specializing in various connector solutions, including the Headers and Edge Type Connectors. The company is known for producing high-quality and reliable connectors suitable for a wide range of applications. JST’s SM02B-SRSS-TB(LF)(SN) and similar parts are crafted to meet rigorous industry standards, offering innovations in connectivity for various sectors.
With a focus on product reliability, JST connectors are widely recognized for their durability and performance in challenging environments. JST’s offerings in the connector space include designs that cater to both standard and specific customer needs, ensuring flexibility and compatibility across a multitude of electronic applications.
Where to Find SM02B-SRSS-TB(LF)(SN) by JST Manufacturing
To purchase the SM02B-SRSS-TB(LF)(SN), generally, it has been available from several distributors, including Win Source Electronics, Sensible Micro Corporation, and Future Electronics. However, for the latest inventory and pricing information, visiting findchips.com is recommended. This platform will allow you to compare current stock levels and pricing from multiple distributors worldwide. Furthermore, the site also offers an expansive catalog of Headers and Edge Type Connectors, where alternatives to the SM02B-SRSS-TB(LF)(SN) that may be offered by JST Manufacturing or other manufacturers can be explored.