SN74HC04DR by Texas Instruments

Overview of SN74HC04DR by Texas Instruments

The SN74HC04DR is a logic IC manufactured by Texas Instruments, designed primarily as an inverter. Featuring six channels and a single input per channel, this component operates over a broad range of supply voltages from 2 V to 6 V, making it versatile for varied circuit designs. It comes packaged in a 14-SOIC format, which is industry standard, and operates within an industrial temperature range from -40°C to 85°C. Given its basic parameters and compliance with ROHS, it represents a reliable choice for designs that require stable and consistent performance for logic operations.

This part falls within the Gates subcategory of logic components, focusing on the essential function of signal inversion. Its robust design includes specifications such as a peak reflow temperature of 260°C and a maximum output current of 4 mA. Moreover, its plastic package is noted for its environmental compliance, being both Pb-free and Reach compliant, further making this device suitable for globally marketed applications that adhere to strict environmental regulations.

Industry Applications for SN74HC04DR

Given its functional profile, SN74HC04DR could potentially find applications across a broad spectrum of industries. Each of these uses would leverage the component’s ability to perform logical inversion operations efficiently, under a range of environmental conditions. Note that the following potential applications are conceptual and require further validation for best fits:

  • Consumer Electronics: Gadgets like smartphones and tablets might employ such inverters within their signal processing circuits. The compact SOIC-14 package and low current consumption make it an excellent choice for portable devices.
  • Computing and Data Storage: In servers or storage devices, where signals often need to be manipulated precisely, the SN74HC04DR could potentially be used to manage logic levels within data pathways.
  • Industrial Automation: This IC could feasibly be integrated into control systems for machinery or production lines, which rely on a plethora of logic circuits to automate processes critically dependent on reliable and precise signal handling.

Note that these potential industry applications are purely illustrative and would require thorough analysis and verification by engineering and design teams to adhere to specific industry standards and application requirements.

About Texas Instruments

Texas Instruments (TI) is a prominent global semiconductor company that designs and manufactures analog ICs and embedded processors. Within the realm of logic components, TI produces a wide range of products, including various types of Gates and inverters like the SN74HC04DR. Their components are well-regarded for reliability and are commonly utilized in both commercial and industrial applications across multiple sectors. TI’s consistent commitment to innovation in semiconductor technology has positioned it as a leader in the development of advanced logic components, with products that often set benchmarks in terms of performance, efficiency, and environmental compatibility.

Where to Find SN74HC04DR by Texas Instruments

To purchase the SN74HC04DR or research alternate parts, consider visiting findchips.com. On our site, you can also explore other Gates, potentially offered by Texas Instruments or other manufacturers. Historically, this part has been available at distributors such as Win Source Electronics, LCSC, Mouser Electronics, and DigiKey, amongst others. However, for the most current stock levels and pricing, it is best to check directly on our platform.

Compare pricing for SN74HC04DR and other Gates / Logic at findchips.com