Overview of T491C106K016AT by KEMET Corporation
The T491C106K016AT is a polarized surface mount Tantalum Capacitor designed for stable, reliable functionality in a wide range of electronic applications. Manufactured by the KEMET Corporation, this capacitor features a tantalum (dry/solid) dielectric, encapsulated in a 2413 chip-sized package (6032 metric), with dimensions of 6mm in length, 3.2mm in width, and 2.5mm in height. This component is engineered for circuits requiring a 10µF capacitance with a voltage rating of 16V, and tolerance levels maintained at ±10%.
This part is notable for its low Equivalent Series Resistance (ESR) of 1800 mΩ and a leakage current of 0.0016 mA, making it highly efficient for filtering, decoupling, and timing applications where stability is crucial. With an operating temperature range spanning from -55 °C to +125 °C, it ensures robust performance across diverse environmental conditions. The T491C106K016AT meets several compliance standards, including RoHS, REACH, and is categorized under ECCN EAR99, ensuring its suitability for global use without extensive export controls.
Industry Applications for T491C106K016AT
The specifications and properties of the T491C106K016AT lend it potential usability across various high-tech industries:
- Consumer Electronics: Devices such as smartphones, laptops, and portable music players could possibly utilize this capacitor. Its compact size and stability at varying temperatures make it suitable for these applications.
- Computing and Data Storage: In computing, this component might be employed in SSDs (Solid State Drives) and servers for smoothing power supply and ensuring stable operation under thermal stress.
- Telecommunications: Network equipment such as routers and switches potentially benefit from the reliability and efficiency of this type to ensure uninterrupted service and data integrity.
- Industrial Automation: The capacitor could be used in control systems and automation equipment. Its wide operating temperature range and stability possibly make it ideal for harsh industrial environments.
- Electronic Manufacturing: During the assembly of complex electronic systems, such capacitors potentially find uses in various stages for power management and signal integrity purposes.
Note that these potential industrial applications are only conceptual and require verification by engineering teams for specific standards and application suitability.
About KEMET Corporation
KEMET Corporation is a leading global manufacturer of electronic components, specializing in capacitor technology across a wide range of materials and types, including Tantalum Capacitors. They are known for their commitment to quality and innovation, particularly in the development of capacitors that offer superior performance in various electronic applications. Their T491 series, which includes the T491C106K016AT, is highly regarded for its reliability and performance in demanding environments. KEMET’s overarching product range extends to ceramic, film, electrolytic, paper, and supercapacitors, catering to virtually every sector within the electronics industry.
Where to Find T491C106K016AT by KEMET Corporation
If you’re looking to source the T491C106K016AT, it’s recommended to check availability and pricing through Findchips.com. Here, you can also explore other Tantalum Capacitors from KEMET or competing manufacturers. Historically, distributors such as DigiKey, Mouser Electronics, Avnet Americas, and Newark have stocked this part, but stock levels can fluctuate widely. Therefore, using Findchips.com ensures you get current data directly from distributors.