Overview of SMBJ5.0CA by Littelfuse Inc.
The SMBJ5.0CA is a Transient Voltage Suppressor Diode designed to protect electronic circuits from voltage spikes. With a maximum power dissipation of 600 watts, a reverse standoff voltage of 5 volts, and an ability to handle bidirectional transient voltages, this component is built to safeguard sensitive electronic equipment. Fabricated from silicon within a DO-214AA package, the SMBJ5.0CA is halogen-free and complies with RoHS standards, making it an environmentally conscious choice. Additionally, its breakdown voltages range from a minimum of 6.4 volts to a maximum of 7 volts, with a nominal value at approximately 6.7 volts. The diode ensures effective clamping at a maximum voltage of 9.2 volts, offering excellent clamping capability.
Industry Applications for SMBJ5.0CA
The SMBJ5.0CA, being a Transient Suppressors, plays a crucial role in various industries by protecting electronics from voltage spikes and surges. Here are some potential industrial applications for this component:
- Consumer Electronics: Devices such as smartphones, TVs, and personal computers might potentially use the SMBJ5.0CA to prevent damage due to power surges. The component’s capability to handle high power and capability for excellent clamping makes it suitable for these applications.
- Telecommunications: Telecommunications equipment, which needs to operate reliably over a wide range of temperatures and be protected against external electrical disturbances, could benefit from integrating SMBJ5.0CA. Its wide temperature range from -65°C to 150°C makes it a potential candidate for such environments.
- Computing and Data Storage: Servers and storage devices that require consistent operation under various electrical conditions might use this diode to protect against power irregularities, ensuring data integrity and consistent service availability.
- Industrial Automation: In automated manufacturing lines, sensors and control units could benefit from the robust protection offered by the SMBJ5.0CA against industrial electrical noise and spikes. The component’s compliance with standards such as IEC-61000-4-2 and UL Recognized confirms its reliability in these harsh environments.
- Aerospace and Defense: Although SMBJ5.0CA is not specified under military or defense standards, similar parts with higher certifications are traditionally used in aerospace applications for critical mission protections against transient voltages.
Note that the potential industry applications mentioned here are conceptual and should be further validated by relevant engineering and design teams to meet specific industry standards and application needs.
About Littelfuse Inc.
Littelfuse Inc. is a prominent developer and manufacturer of circuit protection devices, including Transient Suppressors. SMBJ5.0CA is just one example of the innovative products designed by Littelfuse that cater to a broad range of electronic safety and reliability requirements. With a focus on cutting-edge technology and robust design, Littelfuse’s components are extensively used in the automotive, industrial, telecommunications, electronics, and electric energy markets. Their commitment to quality and compliance with global environmental laws makes their offerings stand out, ensuring safety and environmental sustainability across solutions.
Where to Find SMBJ5.0CA by Littelfuse Inc
To locate Littelfuse Inc.’s SMBJ5.0CA for your electronic needs, one can conduct a comprehensive search at findchips.com. Here, you can assess real-time stock levels, availability, and pricing from various distributors. In the past, distributors like Mouser Electronics, DigiKey, and Farnell have stocked this component. However, for current availability and competitive pricing, it is recommended to check findchips.com. Additionally, if you’re considering alternatives, the aforementioned site can help locate other Transient Suppressors that might be offered by Littelfuse Inc or other manufacturers.