SIR871DP-T1-GE3 by Vishay Intertechnologies

Overview of SIR871DP-T1-GE3 by Vishay Intertechnologies

The SIR871DP-T1-GE3 is a P-channel Metal-Oxide Semiconductor Field-Effect Transistor (MOSFET) designed for optimal performance in switching applications. This device, fabricated with silicon, carries a maximum drain current of 48 A and a drain-source breakdown voltage of 100 V, underlining its capacity to handle high power densities. The drain-source on-resistance is remarkably low at 0.02 ohms, which suggests high efficiency and minimal energy dissipation during operation.

The SOP-8 packaging is a robust, rectangular, small-outline package that provides a practical solution for space-saving installations while maintaining good thermal and electrical characteristics. Its moisture sensitivity level is rated at 1, indicating superior performance reliability in varying environmental conditions. Notably, the component includes an integrated diode and boasts an avalanche energy rating of 61 mJ, further enhancing its robustness and reliability in circuit protection against voltage spikes.

Introduced by Vishay Intertechnologies on July 19, 2016, this component is still actively produced, complying with RoHS (Restriction of Hazardous Substances) and featuring an EAR99 Classification under the ECCN (Export Control Classification Number), making it globally deployable except in very specific sanctioned use cases. With a factory lead time of 28 weeks, as of this writing, planning for procurement should take this into account for project timeliness.

Industry Applications for SIR871DP-T1-GE3

The potential industry applications for the SIR871DP-T1-GE3 are diverse, given its high power handling capability, efficiency, and compact packaging. These applications could utilize the transistor’s properties to enhance system reliability and performance. For comprehensive implementation, engineering and design teams must verify the specific component’s suitability considering industry standards and application-specific requirements.

  • Consumer Electronics: The device could potentially be employed in power management modules within devices such as laptops and smartphones, where efficient power use and minimal space utilization are critical.
  • Industrial Automation: In automated machinery and robotic applications, the transistor might be utilized to switch and control motors efficiently, possibly contributing to the overall system reliability and energy savings.
  • Computing and Data Storage: The transistor could enhance the power supply solutions for servers and storage devices, where high current capabilities and thermal stability are prerequisites for continuous system operation.
  • Renewable Energy Systems: In solar inverters or wind turbine power systems, efficiently managing power transfer and load switching is crucial, making this transistor a potential candidate for such applications.
  • Automotive: The component might be used in electric vehicles’ power management systems to help in efficient power distribution and prolong battery life, subject to meeting automotive reliability and safety standards.

It’s important to note that these potential applications are purely illustrative and should be validated by the required standards and operational criteria.

About Vishay Intertechnologies

Vishay Intertechnologies is a well-established leader in the manufacture of discrete semiconductors like Power Field-Effect Transistors, including the SIR871DP-T1-GE3, and other similar components. The company’s offerings are vast, encompassing both P-channel and N-channel devices, designed for a variety of applications, from basic switching to complex power management solutions. These products are tailored for use in various sectors including automotive, industrial, computing, consumer electronics, and telecommunication. Vishay’s commitment to innovation and quality ensures their products meet the stringent requirements of these high-demand environments.

Where to Find SIR871DP-T1-GE3 by Vishay Intertechnologies

To procure the SIR871DP-T1-GE3 and investigate alternative Power Field-Effect Transistors, interested parties should visit the comprehensive listing available at findchips.com. This platform offers real-time pricing and availability from multiple distributors. Previously, this part has been available from distributors such as EBV Elektronik, Avnet Asia, TME, TTI, and Mouser Electronics. However, inventory levels can fluctuate, and it is advisable to check findchips.com for the most up-to-date information.

Compare pricing for SIR871DP-T1-GE3 and other Power Field-Effect Transistors at findchips.com