Overview of CM322522-3R3KL by Bourns Inc.
The CM322522-3R3KL from Bourns Inc. is a general purpose, surface-mount, chip inductor, housed in a 1210 [3225 metric] package. It features a nominal inductance of 3.3µH with a tolerance of ±10%. Utilizing a ferrite core material, this component is optimized for high-frequency applications up to 65 MHz. Key electrical characteristics include a maximum DC resistance of 1.2 Ohms and a rated current of up to 180mA. Additionally, the inductor operates within the temperature range of -40°C to 125°C, making it robust for varying environmental conditions.
This part is specifically tailored for RF (Radio Frequency) applications and is classified under the subcategory of Fixed Inductors. Compliance with RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorisation and Restriction of Chemicals) ensures that the CM322522-3R3KL meets current environmental and safety standards. Its life cycle status is active, indicating ongoing production and support from the manufacturer.
Industry Applications for CM322522-3R3KL
The CM322522-3R3KL is suited for several industries where high-frequency and reliable passive elements are crucial. Below are potential use cases for this component:
- Telecommunications: This sector often requires components that support high-frequency operations and reliability under varied thermal conditions. The inductor might be used in RF signal paths, filtering applications, or impedance matching circuits. Its performance up to 65 MHz makes it suitable for these environments.
- Consumer Electronics: Devices such as smartphones, tablets, and other portable gadgets might use this type of inductor for impedance matching or signal conditioning. Its small footprint (1210 package) is beneficial for compact PCB designs.
- Computer and Data Storage: In networking hardware like routers and switches, precise inductance values help maintain signal integrity over various frequency bands. The CM322522-3R3KL might be used in these scenarios to enhance performance and reliability.
These potential applications are conceptual and would need a thorough validation by design and engineering teams to ensure that the component meets specific requirements of each application.
About Bourns Inc.
Bourns Inc. is a well-known manufacturer in the field of electronic components, particularly specializing in the inductors. Their expertise extends to a variety of types, including general purpose and precision Fixed Inductors, catering to a broad spectrum of industrial applications. Products like CM322522-3R3KL exemplify their commitment to providing high-quality, durable components that meet stringent industry standards. Bourns Inc. is recognized for their progressive use of materials and technologies to enhance the performance of their components in diverse operating environments.
Where to Find CM322522-3R3KL by Bourns Inc
To purchase CM322522-3R3KL, the best starting point is the online platform findchips.com. Here you can explore availability and compare pricing from various distributors. Historically, distributors such as Master Electronics, LCSC, DigiKey, and Mouser Electronics have stocked this component. However, for the most up-to-date information on stock levels and detailed pricing, visiting findchips.com is advisable. Additionally, if looking for alternatives or similar components from Bourns Inc. or other manufacturers, using this link to search through Fixed Inductors can provide additional options.