CGRM4007-G by Comchip Technology Corporation Ltd

Overview of CGRM4007-G by Comchip Technology Corporation Ltd.

The CGRM4007-G is a silicon rectifier diode designed for high voltage applications, capable of handling up to 1000 volts of reverse recovery voltage (V(RRM)). It features a forward current rating of 1 ampere and a maximum forward voltage of 1.1 volts, making it suitable for various power rectification environments. Its compliance with RoHS and its non-compliance with REACH make it a notable choice for manufacturers balancing performance requirements and environmental regulations. Packaged in a compact SMA, 2-pin format, this device offers efficiencies suited for high-density board layouts and is equipped for surface mount technology, facilitating easier assembly and solderability due to its tin terminal finish.

Industry Applications for CGRM4007-G

Potential uses for the CGRM4007-G in various industries are extensive, although each specific application should be thoroughly evaluated by an engineering team to ensure compliance and adequacy. Below are some illustrative examples:

  • Telecommunications: The rectifier could potentially be used in power supplies within telecommunications equipment. Its high reverse voltage capacity and durability at operating temperatures ranging from -55°C to 150°C might make it suitable for outdoor telecommunications infrastructure subject to harsh climates.
  • Consumer Electronics: Devices such as laptop chargers and adapters could utilize such rectifier diodes for converting alternating current (AC) to direct current (DC), where its small outline and surface mount compatibility would be beneficial in compact devices.
  • Computing and Data Storage: Power management systems in data centers might use the CGRM4007-G for its ability to handle significant voltage and current, ensuring stability in power supply circuits.
  • Aerospace and Defense: While not specified for military or aerospace standards, similar types of rectifier diodes are typically involved in power supplies for avionics. The ability to withstand a wide range of operating temperatures and high voltages could make it a candidate for such applications, subject to rigorous validation.

Note that these potential industry applications are conceptual and would require subsequent thorough analysis by design and engineering teams to ensure adherence to specific industry standards and application requirements.

About Comchip Technology Corporation Ltd.

Comchip Technology Corporation Ltd. specializes in manufacturing a variety of diode technologies, including Rectifier Diodes. Known for integrating advanced manufacturing processes with high standard materials, Comchip offers a range of diodes that are relevant across many sectors, particularly in telecommunications, consumer electronics, and automotive. Products like CGRM4007-G showcase the company’s capacity to produce diodes that balance performance, power efficiency, and environmental standards, a critical consideration as industries look more towards sustainability.

Where to Find CGRM4007-G by Comchip Technology Corporation Ltd

For procurement professionals and engineers interested in obtaining the CGRM4007-G, the component can be researched and sourced via findchips.com. On this platform, users can access real-time data regarding availability and pricing from various distributors. In the past, this part has been available from distributors like PUI, NAC, Quest Components, Bristol Electronics, RS, Mouser Electronics, and DigiKey. However, current availability and pricing should be verified on Findchips. For those seeking alternatives or comparable Rectifier Diodes, Findchips provides a robust comparison tool that can be utilized to review similar parts offered by other manufacturers.

Compare pricing for CGRM4007-G and other Rectifier Diodes at findchips.com