KLM8G1GETF-B041 by Samsung Semiconductor

Overview of KLM8G1GETF-B041 by Samsung Semiconductor

The KLM8G1GETF-B041 is a flash card manufactured by Samsung Semiconductor. This component is marked by its high storage capacity of 8GX8 and is packaged in a compact card form factor, making it highly suitable for a wide range of applications that require high-density, non-volatile memory. It features a memory density of 68719476736 bits (or around 8GB of storage) and operates on a nominal supply voltage of 1.8V, although a 3.3V supply option is also available, showcasing its versatility in power compatibility.

This component, active since its introduction on 2020-04-04, is engineered with a CMOS technology and supports asynchronous operating modes, catering to contemporary demands for high-speed data access and reliability. The memory IC type is categorized as a FLASH CARD, which is an essential component in today’s digital and technological landscapes. With operational temperature ranges from -25 °C to 85 °C and a package style of grid array, KLM8G1GETF-B041 is designed to meet rigorous environmental and performance requirements. It stands out for its Reach compliance, signifying adherence to strict environmental standards, and its certification under ECCN code EAR99, which makes it widely accessible for global applications.

Industry Applications for KLM8G1GETF-B041

The flexible and high-capacity nature of KLM8G1GETF-B041 potentially makes it suitable for a broad spectrum of industry applications. It may be particularly valuable in:

  • Consumer Electronics: In devices such as smartphones, tablets, digital cameras, and portable media players where high-density storage and data integrity are paramount.
  • Automotive Systems: May be integrated into infotainment systems, navigation and driver assistance technologies, where long-term reliability and a wide operating temperature range are required.
  • Industrial Automation: Could be utilized within control systems, data loggers, and IoT devices that necessitate robust memory solutions that can withstand harsh environments.
  • Medical Devices: Suitable for use in medical monitoring devices and portable diagnostics, where precision and reliability are critical components of device functionality.

Its high-speed data access, combined with its wide range of operating temperatures, makes KLM8G1GETF-B041 a versatile option that can accommodate the rigorous demands of various high-tech applications.

About Samsung Semiconductor

Samsung Semiconductor, a subdivision of the global conglomerate Samsung Electronics, stands at the forefront of Memory technology, especially in the realm of Flash Memories. The company’s commitment to innovation, quality, and sustainability has made it a leading manufacturer in the semiconductor industry. Focusing particularly on Flash memories, Samsung Semiconductor’s portfolio is extensive, featuring solutions that cater to a wide array of market needs, from consumer electronics to advanced industrial applications. With parts like KLM8G1GETF-B041, Samsung continues to push the boundaries of memory technology, offering products that ensure reliability, speed, and capacity for its global customer base.

Where to Find KLM8G1GETF-B041 by Samsung Semiconductor

To source the KLM8G1GETF-B041, we recommend starting your search on findchips.com, where you can access current stock levels and pricing from multiple distributors. Additionally, exploring the Flash Memories category may present alternate parts to KLM8G1GETF-B041 that might be offered by Samsung Semiconductor or other manufacturers. Historically, distributors such as Chip 1 Exchange have carried this component; however, inventory levels and availability are subject to change. To ensure you get the most current availability and pricing information, please refer to findchips.com for your procurement needs.

Compare pricing for KLM8G1GETF-B041 and other Flash Memories / Memory at findchips.com