Overview of FS32K148UJT0VLQT by NXP Semiconductors
The FS32K148UJT0VLQT by NXP Semiconductors is a state-of-the-art RISC Microcontroller. It belongs to a highly reliable MCU series that is designed to meet rigorous industry standards, including AEC-Q100 qualification, making it suitable for automotive and other high-reliability applications. This microcontroller is built on a 32-bit architecture, ensuring robust processing capabilities with a maximum clock frequency of 112 MHz. The package format is a 144-pin Low-profile Quad Flat Package (LQFP), which offers a good balance between footprint and I/O capabilities.
The FS32K148UJT0VLQT features 2MB of flash memory which aids in accommodating substantial program size, and 262144 bytes of RAM which assists in smooth and efficient run-time operations. It supports a wide operating temperature range from -40°C to +105°C, making it versatile for different environmental conditions. Additionally, it includes sophisticated features like Digital Signal Processing (DSP), Floating Point Unit (FPU), advanced DMA channels, and multiple serial communication options which further enhance its functionality. As of the current writing, the factory lead time for this part is reported to be about 20 weeks.
Industry Applications for FS32K148UJT0VLQT
The robust and adaptable design of FS32K148UJT0VLQT potentially makes it suitable for a wide array of industry applications. Below are some examples where this microcontroller could potentially be integrated:
- Automotive: The AEC-Q100 qualification suggests that this component is cleared for use in automotive applications. This could include being part of control units for modern automobiles, vehicle networking, or in sensor-based systems like Advanced Driver Assistance Systems (ADAS).
- Industrial Automation: The rich I/O capabilities and enhanced processing power can support sophisticated control systems in manufacturing processes or robotics. It could potentially be used for motor control, automation control panels, or in sensor integration for automated systems.
- Consumer Electronics: Devices such as smart home automation systems, advanced fitness trackers, and other wearable technology could utilize the FS32K148UJT0VLQT for its processing power, low power consumption capabilities, and connectivity options.
- Healthcare: Devices within this sector requiring high-reliability microcontrollers could see this component used in areas like patient monitoring systems or advanced medical wearables. It’s important for developers to ensure compliance with specific healthcare industry standards, which this microcontroller might help facilitate.
These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About NXP Semiconductors
NXP Semiconductors is a globally recognized supplier in the electronics market, specializing in various semiconductor products including Microcontrollers and Processors. Their products are particularly known for their performance, reliability, and the broad range of solutions they offer for automotive, industrial, and consumer markets. NXP’s investment in research and innovation allows them to consistently produce advanced microcontrollers like the FS32K148UJT0VLQT, which are well suited for complex and demanding applications.
Where to Find FS32K148UJT0VLQT by NXP Semiconductors
If you are considering purchasing the FS32K148UJT0VLQT, you may look up the current stock and pricing on findchips.com. To explore alternate parts to FS32K148UJT0VLQT that might be offered by NXP Semiconductors or other manufacturers, use the following link to browse Microcontrollers. Historically, distributors such as Mouser Electronics, DigiKey, Farnell, and Future Electronics have stocked this component, but checking findchips.com will provide you with the most up-to-date availability and competitive pricing information.