Overview of 382575-2 by TE Connectivity
The product in question, 382575-2, is a 2mm mini-shunt assembly distinguished by its 15 Au gold plating, making it an integral component for high-reliability electrical connections. It is specifically engineered for use with connectors, designed to cover two positions with a pitch spacing of 2mm. The body of this accessory is made from polyester, fortified with glass-filled thermoplastic, and adheres to the 94V-0 standard for flame retardancy. Furthermore, the contacts are constructed from beryllium copper, enhancing durability and ensuring optimal electrical conductivity.
This part, marketed by TE Connectivity, features shunt characteristics intended to bridge two connector terminals temporarily or permanently, depending on the application’s needs. It is notable for its compliance with several safety and environmental standards, including RoHS and REACH. Additionally, the 382575-2 operates within a temperature range of -65 °C to 105 °C, showcasing its versatility in varying operational climates.
Industry Applications for 382575-2
The 382575-2 is potentially suitable for various applications across a broad spectrum of industries. However, it is essential to note that the suitability of this part for the listed applications should be independently verified by the respective engineering and design teams considering industry-specific requirements and standards. Here are some of the potential industry applications:
- Consumer Electronics: The component could potentially be used in the assembly of consumer electronics where compact, high-reliability interconnections are necessary, such as in smartphones, tablets, and personal computers.
- Computing and Data Storage: In computing hardware and data storage solutions, especially those requiring high-density configurations and gold-plated connections to ensure reliability and longevity, this part might find applications.
- Electronic Manufacturing: The 382575-2 might assist in the production of various electronic devices, potentially serving as a standard component in prototype development or large-scale manufacturing, particularly in circumstances requiring dependable and precise shunt assembly.
- Industrial Automation: This part might be used in the automation industry wherein small, precise components are necessary for the efficient and error-free operation of machinery and control systems.
Please note, these industrial applications are conceptual and require detailed analysis and verification to meet specific requirements and compliance standards within each field.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, noted for its wide range of products addressing the needs of numerous sectors including automotive, industrial equipment, data communication systems, aerospace, defense, medical, oil and gas, consumer electronics and energy. Notably, TE Connectivity provides a vast array of Other Interconnects, including products like the 382575-2. TE Connectivity is dedicated to innovation and quality, standing out with its products designed to withstand harsh environments while providing reliable performance.
Where to Find 382575-2 by TE Connectivity
If you are looking to purchase the 382575-2, you can research this part at findchips.com. Here, not only can you check the current availability and pricing, but you can also compare it with Other Interconnects offered by TE Connectivity or other manufacturers. Historically, distributors such as Master Electronics, LCSC, and DigiKey among others have stocked this part, but for current stock levels and specific pricing, findchips.com is your best resource.