BAS70-04W,115 by Nexperia

Overview of BAS70-04W,115 by Nexperia

The BAS70-04W,115 is a general-purpose dual Schottky diode designed for surface mounting in a small SC-70, 3-pin package. Manufactured by Nexperia, this component is known for its diode configuration which includes dual series connections, with a center tap and two elements. It has a repetitive peak reverse voltage of 70V, an average forward current of 70 mA, and a maximum forward voltage of 1V. This diode is capable of handling a forward surge current of 100 mA and operates efficiently across a wide temperature range from -65°C to 150°C. The device adheres to RoHS compliance requirements, indicating it is free of hazardous substances, making it suitable for a wide variety of electronic equipment.

Industry Applications for BAS70-04W,115

The features of the BAS70-04W,115 position it for potential use in various demanding industries. Given its properties, the diode may find applications in environments that require reliable voltage regulation and switching capabilities. Here are potential uses in selected industries:

  • Consumer Electronics: In consumer electronics, this diode might be used in power supply units and voltage regulator modules, potentially aiding in providing stable functionality to sensitive electronics such as smartphones and tablets.
  • Telecommunications: The BAS70-04W,115 could be integrated into telecommunications equipment, where reliable, high-speed switching and voltage rectification are crucial for signal integrity.
  • Computing and Data Storage: In computing systems, this diode might be utilized in various internal power management applications, contributing to the effectiveness of SSDs or servers operating with fluctuating power demands.
  • Industrial Automation: For industrial automation hardware, the durability and efficiency of the BAS70-04W,115 allow potential use in automation controllers and CNC machines, which require precise control over power distribution.
  • Aerospace and Defense: Given its high temperature range and reliability, this diode may be incorporated within aerospace applications, contributing to both civil and defense aviation commodities.

It is crucial to understand that these potential industry applications are illustrative and require thorough evaluation by the relevant engineering teams to confirm their suitability, compliance, and performance within specific applications.

About Nexperia

Nexperia stands as a key player in the semiconductor industry, particularly known for its robust range of Rectifier Diodes and other semiconductor products. The company excels in producing components that offer both performance and cost-effectiveness. One of their renowned products, the BAS70-04W,115, along with similar parts, underscores Nexperia’s commitment to quality and reliability. These diodes are designed to meet stringent international standards, ensuring they meet the needs of a demanding market with evolving technological requirements.

Where to Find BAS70-04W,115 by Nexperia

For industry professionals seeking to purchase the BAS70-04W,115, it’s generally recommended to verify current availability and prices via dependable distributors. Historically, this part has been available from distributors such as New Advantage Corporation, Mouser Electronics, DigiKey, and Newark. However, to get accurate and up-to-date information on stock levels and pricing, visiting findchips.com is advisable. Here, one can also view a wide range of alternative Rectifier Diodes, potentially offered by Nexperia or other distinguished manufacturers.

Compare pricing for BAS70-04W,115 and other Rectifier Diodes at findchips.com