PESD5V2S2UT,215 by Nexperia

Overview of PESD5V2S2UT,215 by Nexperia

The PESD5V2S2UT,215 diode by Nexperia is primarily a double electrostatic discharge (ESD) protection diode. Enclosed in a TO-236 3-pin (SOT-23) package, this part demonstrates its utility by providing robust transient voltage suppression. This diode reaches a maximum breakdown voltage of 7.2 volts and a minimum of 6.4 volts, with a maximum non-repetitive peak reverse power of 260 watts. It has a dual unidirectional configuration and is made from silicon employing avalanche technology, making it suitable for high transient conditions. With an operation temperature ceiling of 150°C and moisture sensitivity level of 1, it ensures reliability under varying environmental conditions.

This component is compliant with the European Union’s Restriction of Hazardous Substances (RoHS), a key indicator of its global acceptance in electronic equipment standards. Additionally, the factory lead time for this product is characteristically around six weeks, which is crucial for project planning and supply chain considerations. Its specifications make it a perfect candidate for protecting sensitive electronics from voltage spikes in various applications.

Industry Applications for PESD5V2S2UT,215

The PESD5V2S2UT,215 could potentially be applied in numerous industries due to its protective features against voltage transients and ESD. Here are some possible application areas:

  • Telecommunications: This diode might safeguard sensitive communication equipment from transient voltages caused by static build-up or external disturbances, thus ensuring uninterrupted communication flow.
  • Consumer Electronics: Devices such as smartphones, tablets, and laptops could benefit from this diode for protection against static electricity that users might introduce during regular operations.
  • Industrial Automation: In automated production lines, the presence of this diode might defend control units and sensor systems from industrial electrical noise and prevent data corruption or hardware damage.
  • Computing and Data Storage: Servers and storage devices, which are crucial for data integrity, might use this diode to prevent ESD-induced failures, enhancing the reliability of data operations and storage systems.
  • Automotive: While not specified for automotive standards like AEC-Q100 or AEC-Q101, similar diodes that are compliant might be found in vehicle control systems to manage transient voltages and prevent malfunctions.

Note: These potential industry applications are illustrative and require detailed analysis and verification by engineering and design teams for conformity to industry standards and specific deployment requirements.

About Nexperia

Nexperia is a notable leader in the field of Transient Suppressors and diodes. Specializing in semiconductor components, Nexperia provides comprehensive solutions that enhance the performance and reliability of electronic systems worldwide. Their product catalog includes a variety of diodes, among them the PESD5V2S2UT,215, known for its robustness and precision in protecting circuits from voltage transients. Nexperia products are distinguished by their quality and adherence to international standards, solidifying their utility in industrial, automotive, and consumer electronics.

Where to Find PESD5V2S2UT,215 by Nexperia

To purchase the PESD5V2S2UT,215, or to find other Transient Suppressors, consider accessing a comprehensive database like findchips.com. Here, you can explore various distributors such as New Advantage Corporation, Avnet, DigiKey, and Mouser Electronics. As distribution stock levels fluctuate, visiting findchips.com can provide real-time data about availability and pricing, ensuring you make an informed purchase decision.

Compare pricing for PESD5V2S2UT,215 and other Transient Suppressors at findchips.com