SS49E by Honeywell Sensing and Control

Overview of SS49E by Honeywell Sensing and Control

The SS49E is a Hall Effect Sensor featuring an output voltage of 1 to 1.75 millivolts per Gauss and a sensitivity of 1.4 mV/G, allowing for precise magnetic field measurement. Crafted with a plastic housing in a rectangular shape, it adheres to a through-hole mounting style, suitable for diverse applications. This sensor operates within a magnetic field range as low as -65 mT and can tolerate operating temperatures ranging from -40 °C to 100 °C, highlighting its robustness for challenging environments. For efficient power management, it operates with a current of up to 10 mA and supports a supply voltage spectrum from 2.7V to 6.5V.

The Magnetic Field Sensor SS49E, produced by Honeywell Sensing and Control, is an active part and compliant with RoHS and REACH, suitable for eco-friendly applications. Noteworthy features include its rigid -0.7% linearity and 4.1 mm dimensions for each of body breadth, height, and length, making it compact yet efficient. This part’s environmental and performance specifications ensure its applicability across a broad range of industrial conditions.

Industry Applications for SS49E

The SS49E Hall Effect Sensor is versatile, with potential utility across various industries thanks to its precise measurement capabilities and robust design. The following industries could potentially utilize this sensor:

  • Industrial Automation: These sensors might monitor the magnetic fields in motor control systems, potentially improving automation precision and reliability. The durability and operational temperature range make it ideal for harsh industrial environments.
  • Consumer Electronics: This part could be used in smart home devices or appliances that require precise magnetic sensing to enhance functionality, such as in programmable washing machines or refrigerators.
  • Transportation and Logistics: SS49E sensors might be integrated into logistics tracking systems, possibly offering enhanced navigation and tracking capabilities through magnetic positioning.
  • Robotics and Drones: Potentially useful in robotics for position sensing, which could help in automatic pathfinding and orientation of drones in challenging terrains.

Note: These potential industry applications are conceptual and would require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Honeywell Sensing and Control

Honeywell Sensing and Control is a significant player in the field of Magnetic Field Sensors and Sensors/Transducers. They provide a broad range of sensor technologies for various applications, tailored to meet rigorous safety, reliability, and efficiency standards. The SS49E is one of several innovative products offered by Honeywell, reflecting their commitment to quality and performance in sensor technology. Honeywell’s sensors are celebrated for their precision in diverse and challenging environments, making them highly suitable for a variety of industrial, commercial, and consumer applications.

Where to Find SS49E by Honeywell Sensing and Control

To source the SS49E sensor, it is recommended to visit findchips.com, as it provides comprehensive pricing and stock information from various distributors. Historically, this part has been listed at distributors such as Master Electronics, LCSC, Powell Electronics, TME, and Mouser Electronics. For current stock levels and pricing, or to find similar parts from Honeywell Sensing and Control or other manufacturers, use the search for Magnetic Field Sensors on findchips.com.

Compare pricing for SS49E and other Magnetic Field Sensors / Sensors/Transducers at findchips.com