Overview of C1206C104K1RACTU by KEMET Corporation
The C1206C104K1RACTU is a Multilayer Ceramic Capacitor (MLCC) from KEMET, featuring a capacitance of 0.1 µF and a voltage rating of 100 V. It operates within a temperature range of -55ºC to +125ºC, making it suitable for general purpose applications across a wide range of operating conditions. This component is constructed in a 1206 (3216 metric) package size, with dimensions of 3.2 mm in length, 1.6 mm in width, and a height of 0.78 mm. The capacitor is designed with a dielectric material classified as X7R, which offers a stable capacitance over varying temperatures and voltages.
The terminals of the C1206C104K1RACTU are finished with matte tin over nickel, providing excellent solderability and resistance to oxidation. Its surface-mount design facilitates automated assembly processes, and it is packed in a 7-inch reel with embossed plastic tape, which aligns with typical automated manufacturing requirements. Compliance with RoHS, REACH, and being labeled under ECCN EAR99 makes this component suitable for global use in various electronic applications. Its factory lead time is currently at 9 weeks as of the last update.
Industry Applications for C1206C104K1RACTU
The C1206C104K1RACTU is designed for versatility which allows it to potentially be used in a range of industries that require reliable ceramic capacitors. The use cases mentioned below are illustrative and would require further validation by engineering teams to ensure compliance with specific industry standards and requirements.
- Consumer Electronics: Devices such as smartphones, tablets, and wearables might utilize the C1206C104K1RACTU for decoupling and power smoothing applications. Its compact size and stability under different environmental conditions make it suitable for densely packed circuits common in these devices.
- Computing and Data Storage: In computing systems, such capacitors might play a critical role in power management and signal filtering. The reliability and efficiency of C1206C104K1RACTU could help in maintaining the performance and longevity of computing hardware.
- Telecommunications: Telecommunications equipment, which often requires components that can handle variable voltages and operate under different temperatures, could utilize such capacitors. The temperature stability provided by the X7R dielectric material supports this application.
- Industrial Automation: Automated machinery and robotics might leverage the C1206C104K1RACTU for managing electrical noise and stabilizing power supply circuits. This application could benefit from the capacitor’s robust build and consistent performance across a broad range of operating conditions.
- Electronic Manufacturing: In the production of other electronic components and systems, such capacitors can be integral to testing and quality control processes, ensuring that products meet stringent operational standards.
Note: These potential industry applications are conceptual and would require comprehensive analysis and verification by engineering and design teams for adherence to specific industry standards and requirements.
About KEMET Corporation
KEMET Corporation is a leading manufacturer of electronic components that specializes in capacitor technology across a variety of materials and types, including multilayer ceramic capacitors. Their Ceramic Capacitors are critical in the advancement of electronics technology, providing solutions that meet the needs of advanced electronic circuitry. KEMET’s commitment to quality and innovation is evident in components like the C1206C104K1RACTU, as well as their wide range of similar products which have applications in virtually all sectors of the electronics industry.
Where to Find C1206C104K1RACTU by KEMET Corporation
To purchase the C1206C104K1RACTU, it’s recommended to check availability on findchips.com. This platform consolidates inventory and pricing information from multiple distributors in real-time, ensuring you have the most current data to make your procurement decision. Historically, distributors such as Mouser Electronics, TTI, and Newark have stocked this part. Since stock levels can fluctuate, check findchips.com for the most accurate buying options.
To explore other Ceramic Capacitors, you can also use the link to find alternate parts offered by KEMET Corporation or other manufacturers.